LM258DR by Texas Instruments

Overview of LM258DR by Texas Instruments

The LM258DR is a dual, 30-V, 700-kHz operational amplifier with operation temperature ranging from -25°C to 85°C and comes in an 8-SOIC package. Designed and manufactured by Texas Instruments, this operational amplifier (op-amp) stands out due to its precision, reliability, and efficiency across a wide temperature range. It is part of the broader category of Operational Amplifiers, a fundamental component in electrical engineering and electronics, involved in various signal processing tasks.

The LM258DR is built on a voltage-feedback architecture, providing a solid foundation for creating stable and high-performance circuits. Some of its most notable characteristics include a nominal common-mode rejection ratio (CMRR) of 80 dB, a maximum input offset voltage of 5000 µV, and a nominal slew rate of 0.3 V/µs. This op-amp is designed for a standard 5 V supply voltage but can operate up to a maximum of 32 V, and it consumes no more than 2 mA of supply current under nominal conditions, making it a versatile choice for both low and high-power applications.

Aside from its electrical characteristics, the LM258DR comes with several compliance certifications, including Pb-free and RoHS, meeting current environmental standards. The component is marked as “active” in its life cycle stage, indicating that it is still in production and widely available for procurement.

Industry Applications for LM258DR

The versatile design and electrical characteristics of the LM258DR make it suitable for a broad range of industry applications. While the following potential applications are conceptual and illustrative, requiring engineering analysis and verification, they highlight the part’s flexibility.

  • Education and Research: The LM258DR might be used in educational lab equipment and research projects due to its easy-to-integrate SOIC package and broad operating temperature range. Its precise signal amplification capability supports experiments and prototypes involving analog signal manipulation.
  • Consumer Electronics: In the realm of consumer electronics, the LM258DR could potentially be integrated into audio devices, such as amplifiers or mixers, due to its excellent common-mode rejection ratio and voltage gain. Its reliability across temperature variations also makes it suitable for outdoor electronic devices.
  • Audio and Video Systems: This operational amplifier could be used in the design of professional audio and video equipment, where signal integrity is paramount. Its slew rate and bias current specifications ensure minimal distortion in signal processing circuits.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a leader in semiconductor design and manufacturing, especially known for its wide array of Operational Amplifiers. TI’s LM258DR is one amongst a comprehensive portfolio of operational amplifiers that cater to a vast range of applications, from basic signal conditioning, filtering, and amplification tasks to complex mathematical operations such as integration and differentiation. TI has consistently set the standard for operational amplifier design, introducing innovative features that enhance performance, reduce power consumption, and minimize footprint. Aside from the LM258DR, Texas Instruments produces a series of similar parts, each tailored to meet specific operational ranges, power requirements, or package configurations, providing engineers with a broad palette to address their circuit design challenges.

Where to Find LM258DR by Texas Instruments

For those looking to source the LM258DR operational amplifier, findchips.com offers a comprehensive and up-to-date inventory from multiple distributors. This platform not only lists the LM258DR but also provides alternatives within the category of Operational Amplifiers that might be offered by Texas Instruments or other manufacturers. Historically, distributors like Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics have stocked LM258DR, but for current stock levels and pricing, it’s best to consult the findchips.com platform directly.

Compare pricing for LM258DR and other Operational Amplifiers / Amplifier Circuits at findchips.com