LM2596SX-ADJ/NOPB by Texas Instruments

Overview of LM2596SX-ADJ/NOPB by Texas Instruments

The LM2596SX-ADJ/NOPB is a low component count step-down (buck) regulator designed to handle input voltage ranging from 4.5V to 40V, making it a versatile choice for various applications. This component can deliver up to 3A of output current while maintaining an efficiency rate that is frequently advantageous for battery-powered devices. The output voltage can be adjusted from a minimum of 1.2V to a maximum of 37V, supporting a wide range of potential applications that require varying voltage levels.

Manufactured by Texas Instruments, this device falls under the electronic parts subcategory of Switching Regulator or Controllers within the broader category of Power Circuits. The LM2596SX-ADJ/NOPB is offered in a TO-263 package, which is favored for its smaller footprint and surface mount capabilities, making it suitable for space-constrained designs. The part is also noted for its automotive-grade temperature range, operating efficiently between -40°C and 125°C.

Additionally, the part is compliant with ROHS and has a Pb-free code, ensuring that it meets many environmental regulations that are becoming crucial in manufacturing. The switching frequency of the LM2596 is specified up to 150 kHz, which contributes to its performance in various power management tasks. Data related to factory lead times is not explicitly mentioned, suggesting that availability can vary based on demand and supply chain factors as of the current writing.

Industry Applications for LM2596SX-ADJ/NOPB

Given its versatile specifications, the LM2596SX-ADJ/NOPB may find applications in several industries. Below are potential use cases, noting that these applications should be verified by engineering and design teams for specific requirements and adherence to industry standards:

  • Consumer Electronics: The LM2596SX-ADJ/NOPB could potentially power devices such as mobile phones, tablets, and laptops, providing adjustable voltage levels to match the specific needs of different components within these devices. Its low component count and efficiency might support compact designs, which are critical in consumer electronics.
  • Industrial Automation: This regulator might also be used in automation systems, where it can supply stable voltage to sensors and controllers in various machines. The ability to operate over a wide input voltage range can help ensure reliability in environments with fluctuating power sources.
  • Robotics and Drones: The adjustable output voltage and current capabilities of the LM2596SX-ADJ/NOPB may support robotic systems that require specific power levels. Drones, which often require lightweight and efficient power solutions, could benefit from this regulator as it provides the necessary power to flight control systems while keeping weight to a minimum.
  • Telecommunications: In telecommunication equipment where power management is crucial, this component could potentially regulate the power supply to various hardware such as routers and base stations, ensuring stable operation.
  • Automotive Applications: If relevant automotive standards are met, the LM2596SX-ADJ/NOPB could serve to power onboard electronic systems in vehicles, aiding in the management of energy from the battery to the various electronics. Its automotive-grade temperature range makes it suitable for harsh environments.

It is essential to note that these potential industry applications are only conceptual and illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a prominent manufacturer in the field of semiconductor technology, specializing in the design and production of analog and embedded processing chips. The company has established a reputation for delivering high-performance components in various electronic segments, including Switching Regulators or Controllers.

Texas Instruments offers a wide portfolio of power management solutions, and the LM2596SX-ADJ/NOPB is one of their key products within this category. Other similar parts include various models of voltage regulators, buck converters, and integrated power management ICs designed for applications ranging from consumer electronics to industrial equipment. Each of these components shares the common goal of providing efficient power management solutions that comply with rigorous environmental and automotive standards.

Research Price and Stock for LM2596SX-ADJ/NOPB by Texas Instruments on Findchips.com

For those interested in procuring the LM2596SX-ADJ/NOPB, it is advisable to research current stock and pricing on platforms like Findchips. This resource can help locate the part across a variety of distributors, ensuring that engineers and procurement teams can find the best options available. Historically, this part has been available at distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Newark. However, stock levels may vary, so it is essential to check Findchips for the latest information.

Compare pricing for LM2596SX-ADJ/NOPB and other Switching Regulator or Controllers / Power Circuits at findchips.com