Compare pricing for LM2675M-5.0/NOPB and other Switching Regulator or Controllers / Power Circuits at findchips.com
Overview of LM2675M-5.0/NOPB by Texas Instruments.
The LM2675M-5.0/NOPB by Texas Instruments is a voltage-mode switching regulator designed for a wide range of applications. Introduced on March 1, 1997, this component features pulse width modulation control technique, with an operating input voltage range between 6.5 V to 40 V. It’s capable of delivering a consistent 5 V nominal output voltage, an essential requirement for stable operation in electronic circuits. This highly efficient regulator is packaged in a green, plastic, small outline package (SOIC-8) with dimensions of 4.9 mm in length and a maximum seated height of 1.75 mm. The device complies with the Automotive temperature grade, with operating temperatures ranging from -40 °C to 125 °C, making it suitable for a vast array of automotive applications. Moreover, its DMOS technology and buck switcher configuration underscore its efficiency in power conversion, boasting a switching frequency of up to 260 kHz.
Industry Applications for LM2675M-5.0/NOPB
The LM2675M-5.0/NOPB by Texas Instruments finds its place in various industries due to its robust design and wide input voltage range. Notable applications include:
- Automotive systems: Its temperature grade and reliable output make it ideal for power management within automotive electronics.
- Industrial instruments: The wide operating temperature range and high frequency switching capabilities meet the stringent requirements of industrial applications.
- Telecommunications: The device’s efficiency and small package make it well-suited for powering sensitive telecom equipment.
- Consumer electronics: Its energy-efficient operation is perfect for portable devices needing extended battery life.
About Texas Instruments
Texas Instruments is a globally recognized leader in semiconductor design and manufacturing, especially noted for its innovation in the field of power circuits, including switching regulators and controllers. The company’s product range in this category is comprehensive, designed to cater to a broad spectrum of applications across various industries. The LM2675M-5.0/NOPB is a testament to their commitment to quality and innovation, displaying the characteristics of efficiency, reliability, and durability that Texas Instruments. is known for. The brand’s continuous focus on research and development allows for constant improvement and introduction of components that lead the market in performance, energy efficiency, and environmental sustainability, adhering to international standards such as the JESD-609 code e3 for eco-friendly packaging.
Where to Find LM2675M-5.0/NOPB by Texas Instruments
For those looking to procure the LM2675M-5.0/NOPB, findchips.com is an invaluable resource. The website provides comparison pricing and availability from various distributors globally, allowing buyers to make an informed decision based on their specific needs. Additionally, for those interested in exploring alternatives to the LM2675M-5.0/NOPB, findchips.com offers access to a wide array of Switching Regulator or Controllers from Texas Instruments and other manufacturers. This breadth of selection ensures that engineers and procurement professionals can find not only the LM2675M-5.0/NOPB but also other parts that might be more suited to their specific application requirements.