Overview of LM317T by STMicroelectronics
The LM317T by STMicroelectronics is a highly versatile, adjustable, positive linear voltage regulator IC. It is designed to offer output voltages ranging from 1.2 V to 37 V and can deliver output current up to 1.5 A. With an input-output voltage differential minimum of 3 V and a maximum of 40 V, this IC provides flexibility for a wide array of applications.
Key features include its ROHS compliance, ensuring it meets environmental standards for hazardous substances. Its operational temperature ranges from -40°C to 125°C, allowing for high reliability in varied operating conditions. The LM317T’s adjustability is complemented by a low line regulation of maximum 0.07 %/V and a load regulation of maximum 1.5%, ensuring stable output despite variations in input voltage or load. Encased in a TO-220 package, it’s designed for through-hole mounting, facilitating easy integration into a range of circuit designs.
While its current factory lead time stands at 55 weeks and 3 days, this is subject to change and must be confirmed at the time of ordering. Its technology base is BIPOLAR, indicating robust performance and efficiency in regulating voltage.
Industry Applications for LM317T
The LM317T is incredibly versatile, finding applications across various industries. Some key areas include:
- Consumer Electronics: It is used in power supplies for TVs, radios, computers, and gaming consoles, ensuring stable operation even with fluctuating power input.
- Industrial Control Systems: Its high reliability and adjustability make it ideal for manufacturing equipment, instrumentation, and automated control systems requiring stable voltage supplies.
- Automotive: Given its robust operational temperature range and reliability, the LM317T is utilized in vehicle electronics, including entertainment systems and sensors.
- Power Management Solutions: Suitable for battery chargers, solar power controllers, and LED drivers where precise voltage regulation is critical.
The adjustability and thermal performance of the LM317T make it a preferred choice for these applications, where regulatory compliance and performance stability are paramount.
About STMicroelectronics
STMicroelectronics, a global semiconductor leader, excels in the development and manufacturing of a broad spectrum of semiconductors, including advanced Linear Regulator ICs. Their products stand for innovation, performance, and reliability, catering to a wide range of applications from industrial to consumer electronics. The LM317T is one of their flagship products within the Power Circuits category, emphasizing its commitment to high-quality power management solutions. By continuously advancing its technology, STMicroelectronics ensures its products, like the LM317T, meet the evolving demands of both the market and the environment.
Where to Find LM317T by STMicroelectronics
For those looking to incorporate the LM317T into their projects, sourcing this part demands a reliable distributor that can offer not just competitive pricing but also robust product information and availability. We recommend checking Findchips.com for the most current pricing and availability for the LM317T. Additionally, Findchips.com‘s comprehensive database offers a platform to explore alternative Linear Regulator ICs, potentially offered by STMicroelectronics or other leading manufacturers, to ensure you find the best component for your application.
Whether you’re finalizing designs for an industrial control system, upgrading consumer electronics, or implementing a new power management solution, the LM317T by STMicroelectronics presents an assured pathway to power regulation excellence. Ensure to validate the most recent lead times and compliance statuses directly through your chosen supplier to stay ahead of procurement challenges.