Overview of LM324ADTBR2G by onsemi
The LM324ADTBR2G is an operational amplifier that offers a single supply solution with quad amplifiers packaged in a TSSOP-14. It is designed by onsemi, a leading manufacturer in the electronic components industry. This operational amplifier boasts a bandwidth of 1MHz and a slew rate of 0.6V/μs, making it suitable for a wide range of applications. It can operate with supply voltages ranging from 3V to 32V and offers four amplifiers within a single package, providing a flexible solution for various circuits. The operating temperature range for this device starts from 0°C.
This op-amp is designed with a plastic/epoxy package that conforms to the TSSOP-14, ensuring a compact footprint for space-sensitive applications. It is also characterized by its low bias current (0.2 µA max with a typical value of 0.1 µA at 25°C), and a common-mode rejection ratio (CMRR) of nominally 70 dB. Additionally, it features frequency compensation, has an input offset voltage maximum of 3000 µV, and operates efficiently with a maximum supply current of 3 mA. For designs where low power consumption is critical, the LM324ADTBR2G indicates a micropower capability, which is particularly beneficial. The component is certified RoHS compliant, showcasing its adherence to environmental standards.
Industry Applications for LM324ADTBR2G
The LM324ADTBR2G, with its low power consumption and quad operational amplifier configuration, could be potentially leveraged across a wide spectrum of industries. Some illustrative applications include:
- Consumer Electronics: Given its low power operation and compact size, it might find applications in portable electronics where power efficiency and space are paramount, such as in audio devices, personal care electronics, and low-power sensors.
- Environmental Monitoring: Its capability to operate across a broad voltage range and its low power consumption makes it potentially suitable for outdoor environmental monitoring equipment, possibly in weather stations or pollution monitors, where power availability might be limited.
- Industrial Automation: The LM324ADTBR2G could be used in control circuits, transient suppression systems, and sensor interfaces within automation equipment, particularly because of its ability to handle varied supply voltages and its robust operating temperature range.
- Medical Imaging: Although not specifically qualified for medical use or compliant with medical industry standards, components like the LM324ADTBR2G, which offer precision measurements and operate reliably over a wide temperature range, might find indirect applications in non-critical parts of medical imaging devices, subject to verification by engineering teams.
- Education and Research: Its general purpose nature combined with the low power consumption and a good operating temperature range could see the LM324ADTBR2G being used in experimental setups, educational tools, and research projects focusing on electronics.
Note that these potential industry applications are conceptual and would require analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About onsemi
onsemi is a recognized leader in the manufacturing of semiconductor components, with a focus that spans several key domains including power and signal management, logic, discrete, and custom devices. Within the realm of Operational Amplifiers, onsemi offers a broad portfolio that includes the LM324ADTBR2G among others. These products are known for their reliability, precision, and efficiency, catering to a wide array of applications ranging from industrial automation to consumer electronics. The company stands out for its dedication to sustainability and environmental responsibility, as evidenced by the RoHS compliance across its product lines, including operational amplifiers.
Where to Find LM324ADTBR2G by onsemi
For professionals seeking to procure the LM324ADTBR2G, findchips.com provides a comprehensive gateway to check for current stock levels, pricing, and to compare options across suppliers. When searching for Operational Amplifiers, this platform can serve as a vital tool. Historically, this part has been available from distributors such as EBV Elektronik, Chip1Cloud, Avnet Silica, and DigiKey among others, but it’s crucial to visit findchips.com to get the most current availability and pricing information.