Compare pricing for LM324D and other Operational Amplifiers / Amplifier Circuits at findchips.com
Overview of LM324D by Texas Instruments
The LM324D, manufactured by Texas Instruments, stands out in the realm of operational amplifiers due to its robust design and versatile applications. Introduced to the market in March 1989, this integrated circuit features a quadruple operational amplifier (op-amp) that operates at a supply voltage range up to 32V, with a nominal supply voltage of 5V. The device is encapsulated in a green, plastic, small outline package (SOIC-14), reflecting TEXAS INSTRUMENTS’ commitment to environmental compliance, as indicated by its Pbfree and RoHS certifications.
Engineers and designers might find the LM324D’s properties particularly appealing for various reasons. It offers a low average bias current of 0.5 µA and a commendable common-mode rejection ratio (CMRR) of 65 dB minimum to 80 dB nominally, ensuring signal integrity in diverse conditions. Its voltage-feedback architecture and the ability to perform frequency compensation make it an adaptable choice for feedback control systems. Additionally, its moisture sensitivity level (MSL) of 1 denotes high reliability even in moisture-prone environments. Another notable feature is its operating temperature range, which stretches from -40°C to +70°C, making it adaptable to a wide spectrum of environments.
Industry Applications for LM324D
The LM324D operational amplifier’s attributes make it a suitable component across a plethora of applications. Its ability to handle supply voltages up to 32V, combined with its low supply current requirement (maximum of 3 mA), renders it an efficient choice for battery-operated devices. Here are some of the key industries and applications that benefit from the LM324D:
- Consumer Electronics: Audio processors, battery chargers, and low power handheld devices.
- Industrial: Control systems, sensor interfaces, power management systems, and 4-20 mA loop systems.
- Automotive: Non-critical signal processing, alarm systems, and battery monitoring systems.
- Medical Devices: Non-life critical signal processing units such as electrocardiogram (ECG) signal conditioners and blood glucose meters.
About Texas Instruments
Texas Instruments Incorporated (TI) is a global semiconductor design and manufacturing company that innovates in the domain of analog ICs and embedded processors. Within the operational amplifier segment, TI is renowned for offering an extensive portfolio that suits a vast array of applications. The LM324D is part of this broad category, showcasing TI’s capability to produce amplifiers that meet stringent requirements for power efficiency, precision, and reliability. Texas Instruments’ commitment to innovation is exemplified by its continuous advancements in amplifier circuits, ensuring that they meet the evolving needs of technology across industries.
Where to Find LM324D by Texas Instruments
Procuring the LM324D operational amplifier, with its compelling mix of low-power operation, high CMRR, and robust temperature performance, is crucial for projects demanding high reliability and efficiency. It’s recommendable to conduct a comprehensive comparison of distributors and pricing to ensure you’re getting the best deal for your application. To facilitate this, visiting findchips.com can offer real-time pricing and availability from several distributors. Additionally, for those exploring alternatives, the Operational Amplifiers section can provide insights into alternate parts to LM324D that might be offered by Texas Instruments or other manufacturers, ensuring you make an informed decision tailored to your specific needs.