LM324DTBR2G by onsemi

Compare pricing for LM324DTBR2G and other Operational Amplifiers / Amplifier Circuits at findchips.com

Overview of LM324DTBR2G by onsemi

The LM324DTBR2G by onsemi is a quad operational amplifier, encapsulated in a TSSOP-14 package, known for its low power consumption and wide input voltage range. This component, designed with voltage-feedback architecture, has a significant role across various applications requiring signal amplification or analog signal processing. The device operates across a supply voltage range from -16 V to +16 V, a compelling feature for both single and dual supply operations. Moreover, it has a typical common-mode rejection ratio (CMRR) of 70 dB, ensuring good noise rejection capability.

With a maximum supply current of just 3 mA, onsemi’s LM324DTBR2G is an excellent choice for battery-powered devices and other applications where power efficiency is crucial. The operational amplifier also features a wide bandwidth and frequency compensation, which enhances its stability across different applications. Another noteworthy attribute is its Moisture Sensitivity Level (MSL) of 1, highlighting its robustness and reliability in various environmental conditions. Given its plastic/epoxy package body material and a maximum operating temperature of 70°C, it is suitable for commercial grade applications requiring long-term dependability.

Industry Applications for LM324DTBR2G

The versatility and reliability of the LM324DTBR2G make it an ideal choice for a broad range of industry applications. Some of the key industries that can benefit from this operational amplifier include:

  • Consumer Electronics: Utilized in audio devices, home appliances, and wearables for signal amplification and processing.
  • Automotive: Included in automotive sensors, entertainment systems, and control circuits requiring precise signal amplification.
  • Medical Devices: Applied in portable medical equipment and monitoring devices, where power efficiency and precision are paramount.
  • Industrial Automation: Used in control systems, sensors, and actuators for accurate signal processing.
  • Telecommunications: Employed in communication equipment for signal conditioning and amplification.

Its quad operational amplifier configuration allows for versatile signal conditioning in complex circuits, further broadening its applicability across various products and applications.

About onsemi

onsemi, formerly known as ON Semiconductor, has established itself as a pioneering manufacturer in the semiconductor industry, with a particular focus on energy-efficient innovations. Their broad portfolio encompasses a variety of product categories, including but not limited to, operational amplifiers, power management chips, sensors, and more. The company’s commitment to sustainability and energy efficiency is mirrored in its products, including operational amplifiers like the LM324DTBR2G and its counterparts.

onsemi’s operational amplifiers are designed to cater to the ever-increasing demand for low power, high precision, and robust performance in today’s electronics. Their offerings stand out in the market due to their innovative design, reliability, and compliance with international standards, making them a preferred choice for engineers and designers across various sectors.

Where to Find LM324DTBR2G by onsemi

Finding the right operational amplifier for your project is paramount, and the LM324DTBR2G from onsemi could be the perfect choice. If you are considering this part for your application, a reliable starting point for your procurement process is findchips.com. Not only can you compare pricing and availability for LM324DTBR2G, but you can also explore a vast selection of Operational Amplifiers offered by onsemi and other manufacturers. With up-to-date information, including factory lead times—which stand at approximately 32 weeks as of the current writing—Findchips offers an invaluable resource to ensure you make the most informed purchasing decision for your specific application needs.

In conclusion, the LM324DTBR2G by onsemi is a versatile, efficient, and reliable choice for a wide array of applications across several industries. Whether you’re designing a consumer device, automotive system, medical monitor, or an industrial control, this operational amplifier offers the performance and durability you need. And when it comes to sourcing this component, Findchips provides a comprehensive platform to compare options, ensuring you find the best fit for your project requirements.