Overview of LM324KADR by Rochester Electronics LLC
The LM324KADR is a quadruple operational amplifier that features a maximum input offset voltage of 5000 µV and an operational bandwidth of 1.2 MHz. Encased in a green, plastic SOIC-14 package (MS-012AB), it combines functionality with environmental consideration, being both RoHS and Pb-free compliant. This device from Rochester Electronics LLC is designed for a variety of applications, featuring a commercial temperature grade (up to 70 °C) and a common-mode rejection ratio (CMRR) of 80 dB. It operates with a nominal supply voltage of 5 V, but can handle up to 32 V. Its design includes a moisture sensitivity level of 1, indicating a robust resistance to moisture.
Industry Applications for LM324KADR
The LM324KADR, with its specific operational characteristics, can be potentially suitable for a range of industry applications. Note that these potential uses require careful consideration and validation by professional design and engineering teams:
- Consumer Electronics: Devices such as audio processors, low-end power amplifiers, and various household gadgets could potentially employ this operational amplifier for its commercial temperature grading and power handling capabilities.
- Telecommunications: The high CMRR and slew rate of 0.5 V/µs make it a candidate for signal conditioning applications in data communication equipment where signal integrity is key.
- Computing and Data Storage: Server power supplies and other power-related circuits in computing systems might use such operational amplifiers to enhance system stability and efficiency under varying load conditions.
- Environmental Monitoring: Instrumentation that measures environmental parameters might also benefit from the LM324KADR’s operational characteristics, utilizing its precision offset handling for accurate sensor readings.
- Industrial Automation: Various process control systems that require robust amplification solutions may find the LM324KADR suitable due to its dual-supply capabilities and high signal rejection features.
It is important to emphasize that these potential industry applications are illustrative and should be further explored and verified by engineering and design teams, ensuring compliance with specific industry standards and requirements.
About Rochester Electronics LLC
Rochester Electronics LLC is a notable provider in the field of Operational Amplifiers among other Amplifier Circuits. The company specializes in continuing the manufacturing of mature and end-of-life semiconductors to meet the ongoing demand across various industries. LM324KADR is an example of their commitment to supporting the long-term availability of critical components. Rochester Electronics LLC ensures that quality and reliability are maintained in their extended-life products, matching or exceeding original specifications. This makes them a reliable partner for sourcing semiconductors that are otherwise hard to find due to discontinuation or supply chain issues.
Where to Find LM324KADR by Rochester Electronics LLC
To purchase the LM324KADR operational amplifier, or to explore other options in the Operational Amplifiers category, visiting Findchips.com is highly recommended. Here, you can find up-to-date information on stock levels and pricing from various distributors. Distributors like DigiKey have historically carried this part, but it’s advisable to check real-time availability. Through Findchips.com, one can also find alternatives that might match the requirements of the LM324KADR, from both Rochester Electronics LLC and other manufacturers.