LM324LVIDR by Texas Instruments

Compare pricing for LM324LVIDR and other Operational Amplifiers / Amplifier Circuits at findchips.com

Overview of LM324LVIDR by Texas Instruments

The LM324LVIDR is an operational amplifier engineered by Texas Instruments. This particular part stands out with its remarkable specifications that cater to a wide range of applications, ensuring precision and reliability across various industries. The LM324LVIDR is designed as an operational amplifier that provides a common-mode rejection ratio of nominally 92 dB, offering exceptional accuracy in signal amplification and processing. It supports a supply voltage range up to 6 V with a nominal operating voltage of 5 V, indicating its efficiency in low-power applications.

Accommodating four functions within a small outline plastic/epoxy package(SOP), this operational amplifier exhibits a compact form factor with measurements of 8.65 mm in length and 3.9 mm in width. Its sleek design is complemented by the gull-wing terminal form, easing the process of surface mount assembly. Another notable attribute is its temperature resilience, operating efficiently between -40 °C to 125 °C, which qualifies it for automotive grade applications. The LM324LVIDR adheres to rigorous standards, signified by its Pb-free, RoHS compliance, and the Reach compliance code. It also comes with a moisture sensitivity level of 2, indicating its durability in various environmental conditions.

Industry Applications for LM324LVIDR

The LM324LVIDR by Texas Instruments finds its utility across diverse sectors due to its versatile features. Key industries benefiting from this operational amplifier include:

  • Automotive: Its temperature grade and resilience make it ideal for applications in automotive electronics, such as sensor signal conditioning and battery management systems.
  • Medical Devices: Precision and reliability are critical in medical equipment. The LM324LVIDR’s precise signal amplification capabilities make it suitable for patient monitoring systems and diagnostic instruments.
  • Industrial Automation: With its robust design and operational efficiency, it serves industrial control systems, helping in the accurate measurement and control of processes.
  • Consumer Electronics: Its compact size and power efficiency are perfect for handheld devices, audio amplifiers, and other portable consumer electronics.

About Texas Instruments

Texas Instruments is a stalwart in the semiconductor industry, with an illustrious history of pioneering innovations in the field of integrated circuits. The company holds a distinguished position in the development of operational amplifiers and other amplifier circuits, catering to a wide array of applications from consumer electronics to automotive and industrial systems. The LM324LVIDR is a testament to Texas Instruments’s commitment to providing high-quality, reliable components that push the boundaries of technology. Alongside the LM324LVIDR, Texas Instruments manufactures a comprehensive array of operational amplifiers, each designed to meet the unique needs of their applications, ensuring that engineers and technicians can find the exact solution required for their projects.

Where to Find LM324LVIDR by Texas Instruments

When looking to integrate the LM324LVIDR into your next project, findchips.com offers a seamless solution to compare pricing and availability from various distributors. Not only does this platform provide access to the LM324LVIDR, but it also allows the exploration of a wide selection of Operational Amplifiers, potentially uncovering alternate parts offered by Texas Instruments or other leading manufacturers. Through findchips.com, procurement specialists, engineers, and technical buyers can make informed decisions, ensuring they procure the best component for their application efficiently.