Overview of LM35CZ/NOPB by Texas Instruments
The LM35CZ/NOPB is a high-accuracy analog temperature sensor that operates over a range of -40°C to 110°C, making it suitable for a wide variety of environmental conditions. This sensor outputs an analog voltage that is directly proportional to the Celsius (Centigrade) temperature with a linearity of just 0.2°C and maximum output voltage accuracy deviation of 1°C at the extremes of its operating range. The LM35CZ/NOPB outputs 10mV per °C increment in temperature, facilitating easy temperature readings without the need for additional signal strengthening components.
Manufactured by Texas Instruments, this sensor is housed in a plastic TO-92 package with three pins, which supports through-hole mounting. It requires a minimal operating current of 0.114 mA and can be powered by a supply voltage ranging from 4 V to 30 V. The part’s Temperature Sensors subcategory status affirms its primary functionality. Additionally, the LM35CZ/NOPB is designed for robust environmental compliance with RoHS, and REACH standards, and is labeled under the ECCN code “EAR99” for international trade. The packaging and terminal finish consists of plastic/epoxy material and matte tin, respectively, ensuring durability and effective connectivity.
Industry Applications for LM35CZ/NOPB
The inherent design and operational features of the LM35CZ/NOPB temperature sensor allow it to be potentially useful across various applications where precise temperature monitoring is essential. Below are some of the industries where this part could potentially be applied:
- Environmental Monitoring: Systems that monitor environments for changes in temperature could potentially incorporate LM35CZ/NOPB to reliably track weather conditions or monitor climate-controlled spaces in museums or servers.
- Industrial Automation: This sensor might be used within automated processes to monitor and control the temperature to ensure quality standards in manufacturing settings or in product storage environments.
- Consumer Electronics: Devices such as thermostats or handheld temperature gauges possibly use this kind of sensor for its accurate temperature sensing, such as in smart home systems or cooking appliances.
- Healthcare: Although specific compliance standards are not mentioned for healthcare devices, the LM35CZ/NOPB might find potential applications in medical monitoring devices where regular tracking of environmental conditions could safeguard sensitive materials and contribute to patient care environments.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The use of terms like “potentially” reflects the need for further approval and testing within specific contexts.
About Texas Instruments
As a prominent player in the field of semiconductors and various electronic components, Texas Instruments (TI) excels in the development of advanced sensor technologies, including a wide range of Temperature Sensors. TI’s commitment to innovation is embodied in products such as the LM35CZ/NOPB, designed to offer not only precise temperature measurements but also durability and ease of integration in multiple applications. The company’s offerings cover both specialized and general market needs, frequently setting a benchmark in quality and reliability.
Where to Find LM35CZ/NOPB by Texas Instruments
To purchase the LM35CZ/NOPB, buyers are encouraged to rely on platforms like findchips.com, where updates on availability and pricing are regularly provided. Past distributors have included Win Source Electronics, Chip1Stop, Schukat electronic, and DigiKey, among others. However, inventory levels and availability are subject to change, and hence it is advisable to check current data on findchips.com. For those considering alternative or comparable Temperature Sensors, this platform also provides a comprehensive overview of options from Texas Instruments and other manufacturers.