Overview of LM35DZ/NOPB by Texas Instruments
The LM35DZ/NOPB is a precision centigrade temperature sensor that outputs an analog voltage correlating to the temperature. It has a voltage output of 10 mV/°C, making it easy to read with any analog to digital converter. This temperature sensor operates over a temperature range of 0°C to 100°C and requires a supply voltage between 4 V and 30 V. The sensor is housed in a plastic TO-92 package with three pins and offers through-hole mounting, suitable for various printed circuit board applications.
Manufactured by Texas Instruments, the LM35DZ/NOPB conforms to environmental standards as indicated by its Pb-free and RoHS compliance. It also supports a wide range of regulatory compliances including REACH and is classified under ECCN “EAR99” for export controls. The component has been designated as `Active` in its product life cycle, ensuring availability and manufacturer support.
Industry Applications for LM35DZ/NOPB
The Temperature Sensors like LM35DZ/NOPB offer broad utility across various industries. Here are a few potential applications:
- Consumer Electronics: The LM35DZ/NOPB could potentially be used in home appliances like refrigerators and ovens to monitor temperatures and ensure optimal operation. The component’s ease of interfacing with microcontrollers makes it suitable for smart home devices.
- Industrial Automation: In industrial settings, precise temperature measurements are crucial. The LM35DZ/NOPB, with its low output impedance and linear temperature scaling, might be integrated into environmental controls within manufacturing plants.
- Agriculture Technology: For monitoring and controlling temperatures in agricultural settings, such as greenhouses, the LM35DZ/NOPB could prove useful. Its accurate temperature readings can help in automating climate control systems.
- Electronic Manufacturing: During manufacturing processes that are sensitive to temperature fluctuations, such as in the production of semiconductors or printed circuit boards, the LM35DZ/NOPB might be deployed for monitoring and control, ensuring high product quality.
These potential applications offer a glimpse into the flexible utility of the LM35DZ/NOPB in various settings. However, it’s important to note that these are conceptual considerations and must be validated by appropriate engineering and design teams to conform to specific requirements and standards.
About Texas Instruments
As a leader in the global semiconductor industry, Texas Instruments (TI) is well-regarded for its diverse range of components, particularly in the sensors/transducers categories. Within the realm of Temperature Sensors like LM35DZ/NOPB, TI has established a strong portfolio. The LM35 series, for example, is known for its precision in temperature measurement, consistent reliability, and versatility under varying conditions and applications. This series is a testament to TI’s commitment to providing high-quality and durable components for the electronics market.
Where to Find LM35DZ/NOPB by Texas Instruments
The LM35DZ/NOPB can be searched for and potentially purchased through various electronics distributors. Historically, it has been listed at Ameya Holding Limited, TME, Quest Components, and Mouser Electronics. To check for current availability and pricing, findchips.com is recommended as it provides real-time data from multiple distributors. Additionally, if you are considering other temperature sensor options, findchips.com can help locate alternate parts from Texas Instruments or other manufacturers.