LM3S1968-IQC50-A2 by Texas Instruments

Overview of LM3S1968-IQC50-A2 by Texas Instruments

The LM3S1968-IQC50-A2 is a 32-bit microcontroller from Texas Instruments, specifically part of the Stellaris family of ARM Cortex-M3 microcontrollers. This particular model is designed with a 100-pin LQFP (Low-Profile Quad Flat Package) package and operates within a temperature range of -40 °C to 85 °C, making it suitable for industrial applications where temperature variations can be significant. With a clock frequency of 50 MHz, the device is capable of executing instructions efficiently while managing its power consumption.

Equipped with 256 KB of flash memory and 64 KB of RAM, the LM3S1968-IQC50-A2 is built to handle a variety of tasks and can support a wide range of applications. The device features a total of 52 input/output (I/O) lines, providing flexibility in interfacing with other components. Additionally, it has built-in capabilities for pulse-width modulation (PWM), analog-to-digital conversion (ADC), and various timers, enhancing its utility for diverse applications.

This microcontroller is compliant with environmental standards such as RoHS and REACH, and its manufacturing includes lead-free components. As of the current writing, it is important to note that the part has a “Not Recommended” life cycle code, which could imply that it may be phased out in the future, potentially affecting long-term availability.

Industry Applications for LM3S1968-IQC50-A2

The LM3S1968-IQC50-A2 could be utilized in several industries due to its versatile features. Below are some potential applications across different sectors:

  • Industrial Automation: This microcontroller might find utility in robotics or automated machinery, where its PWM capabilities may help in controlling motors or actuators. Its programmable nature and compatibility with various sensors could support complex automation processes, allowing for programmable logic controls.
  • Robotics and Drones: The microcontroller could potentially serve as a control unit in drones, managing flight dynamics and interfacing with sensors for navigation. Its low-power mode is particularly beneficial for battery-operated devices, which can extend operational time during flights.
  • Automotive Applications: If automotive industry standards were met, the LM3S1968-IQC50-A2 might be used in vehicle control systems, potentially managing various onboard functions such as engine control units (ECUs) or dashboard interfaces. The wide operating temperature range could support its use in various automotive environments.
  • Healthcare: In medical devices, the microcontroller could play a role in equipment that requires real-time data processing and control, such as diagnostic tools or patient monitoring systems. Its ADC capability supports the collection of analog signals, which could be essential in healthcare applications.
  • Renewable Energy: The LM3S1968-IQC50-A2 might be leveraged in renewable energy systems, such as solar inverters or wind turbines, where it could handle control logic and sensor feedback to optimize energy output. Its compatibility with various I/O interfaces could facilitate integration with smart grid technologies.

It is pertinent to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent manufacturer specializing in the design and fabrication of semiconductors and various high-performance analog and digital signal processing (DSP) integrated circuits. Within the realm of Microcontrollers, Texas Instruments produces a diverse range of products that cater to numerous applications across different industries.

The LM3S1968-IQC50-A2 and other parts in the Stellaris family exemplify TI’s commitment to providing microcontrollers that combine performance, flexibility, and power efficiency. Similar parts from TI include various models in the Tiva C Series, which offer enhanced features, GPIO options, and connectivity capabilities, thereby broadening the scope for application in complex designs. TI also emphasizes compatibility with ARM Cortex architecture, ensuring that developers have a wide array of options suitable for embedded systems.

Where to Find LM3S1968-IQC50-A2 by Texas Instruments

LM3S1968-IQC50-A2, it is recommended to research available distributors through platforms such as findchips.com. This platform also provides options to explore alternate parts within the Microcontrollers category that may be offered by Texas Instruments or other manufacturers.

Historically, distributors such as Win Source Electronics, Mouser Electronics, and DigiKey have offered the LM3S1968-IQC50-A2. However, availability can fluctuate, and it is advisable to check current stock levels and pricing through findchips.com to ensure you have the most accurate information.

Compare pricing for LM3S1968-IQC50-A2 and other Microcontrollers / Microcontrollers and Processors at findchips.com