Overview of LM60CIM3X/NOPB by Texas Instruments
The LM60CIM3X/NOPB is an analog output temperature sensor providing a linear response at a gain of 6.25mV/°C. It operates over a temperature range from -40°C to 125°C and comes packaged in a SOT-23-3 format. This sensor features an output voltage that varies linearly with temperature from 0.174V at -40°C to 1.205V at 125°C. Compact in size, the sensor has a body breadth of 1.3 mm, a height of 0.92 mm, and a length of 2.92 mm. Designed for low-power applications, it consumes a maximum of 0.11 mA and operates across a supply voltage range from 2.7V to 10V. The LM60CIM3X/NOPB is suitable for various applications thanks to its surface mount package, accurate temperature sensing up to ±3°C, and robust linearity of 0.8°C.
Texas Instruments Inc. manufactures this sensor with a focus on environmental compliance, as evidenced by its RoHS and REACH compliance, ensuring it meets global regulatory standards. Additionally, the sensor’s housing is plastic, and it employs bipolar technology with a low operating current, which makes it energy-efficient.
Industry Applications for LM60CIM3X/NOPB
The LM60CIM3X/NOPB, with its broad range of features, could potentially be suitable for use in several industries. Following are conceptual use-cases within various sectors where this temperature sensor might be utilized:
- Consumer Electronics: This sensor might be integrated into home appliances like refrigerators and HVAC systems to monitor and regulate temperature, offering precise control over environmental conditions within these systems.
- Industrial Automation: In industrial environments, precise temperature measurement is crucial. This sensor could possibly be used in thermal management systems within manufacturing plants to monitor the temperatures of machines and processes, thus preventing overheating and ensuring operational safety.
- Aerospace and Defense: The extended temperature range and high accuracy of LM60CIM3X/NOPB make it a possible candidate for aerospace applications, such as monitoring electronic systems aboard aircraft that require reliable performance across a range of temperatures.
Note that these potential industry applications are purely illustrative and require detailed analysis and verification by professional engineering and design teams to ensure they meet industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a prominent player in the semiconductor industry, well-regarded for its broad range of components, including a robust lineup of Temperature Sensors. TI’s temperature sensors are designed to offer reliable and accurate temperature measurements in a variety of applications. The LM60CIM3X/NOPB is just one example of TI’s commitment to high-quality sensing solutions across various sectors. TI’s sensors often belong to integrated circuits designed for low power consumption and high precision, making them ideal for both portable and stationary applications. The company ensures that their temperature sensors, including the LM60CIM3X/NOPB, are manufactured to meet strict industry standards, offering reliability and compliance for a wide user base.
Where to Find LM60CIM3X/NOPB by Texas Instruments
To find and purchase the LM60CIM3X/NOPB temperature sensor, I recommend researching through our website at findchips.com. Here, you can also explore and compare alternative Temperature Sensors that might be offered by Texas Instruments or other manufacturers. Historically, this part has been available from distributors including Win Source Electronics, Chip1Stop, Ameya Holding Limited, TME, Mouser Electronics, DigiKey, and Newark. However, to obtain current stock levels and pricing, please check on findchips.com.