Overview of LM75BDP,118 by NXP Semiconductors
The LM75BDP,118 is a digital temperature sensor and thermal watchdog housed in a thin shrink small outline package (TSSOP) with 8 pins. This sensor is capable of measuring temperatures with a maximum accuracy of approximately 3°C, and it operates over a wide temperature range from -55°C to +125°C. Featuring a low operating current of maximum 0.3 mA, it ensures minimal power consumption which is crucial for battery-operated devices. Its output interface type is a 2-wire (I2C-compatible) interface, which simplifies integration into existing digital systems.
Additionally, the device supports a supply voltage range from 2.8 V to 5.5 V, making it versatile for use in various electronic circuits. The sensor’s packaging and terminal finish are designed to meet RoHS and REACH compliance, indicating adherence to environmental standards prohibiting certain hazardous substances.
Focused on delivering high performance and reliability, the LM75BDP,118 also incorporates features suitable for precise temperature monitoring and thermal management applications. With a factory lead time currently at 16 weeks, this part remains in active production, signaling continued manufacturer support and availability.
Industry Applications for LM75BDP,118
Given its characteristics, the LM75BDP,118 could potentially serve various industry applications where accurate temperature monitoring is crucial. Here are some illustrative applications:
- Consumer Electronics: This part could be integrated into devices such as smart home systems and gaming consoles where maintaining an optimal operating temperature is essential for performance and longevity.
- Industrial Automation: In industrial settings, the sensor can potentially be utilized for monitoring the temperatures of machines and process lines, ensuring they operate within safe limits to prevent overheating and machine failure.
- Computing and Data Storage: Servers and storage devices might use sensors like the LM75BDP,118 to monitor system temperatures and activate cooling mechanisms automatically, hence enhancing system stability and reducing the risk of thermal-related damage.
- Telecommunications: Telecommunication equipment, which often operates continuously and in various climatic conditions, could benefit from such temperature sensors to monitor and manage cabinet temperatures effectively.
These potential industry applications are purely conceptual and should be corroborated by the respective engineering and design teams to ensure compliance with industry-specific standards and particular application necessities.
About NXP Semiconductors
NXP Semiconductors has a robust portfolio of innovative semiconductor solutions that particularly strengthens the Temperature Sensors market segment. With products like LM75BDP,118, NXP demonstrates its capability in providing sensors that integrate features such as serial digital output, low power consumption, and precision temperature monitoring. Their sensor technologies serve a wide spectrum of applications, underlining their commitment to quality and performance in challenging environmental conditions.
Where to Find LM75BDP,118 by NXP Semiconductors
For procurement professionals and engineers looking to source the LM75BDP,118, findchips.com is a reliable platform. By visiting the detailed page for LM75BDP,118, one can find the most current stock levels and pricing information. Historically, this component has been stocked by major distributors such as Mouser Electronics, DigiKey, and Farnell, among others. To explore alternatives to the LM75BDP,118 that might be offered by NXP or other manufacturers, the Temperature Sensors section on findchips.com is an excellent resource.