Overview of LM75BTP,147 by NXP Semiconductors
The LM75BTP,147 is a digital temperature sensor and thermal watchdog, encapsulated in a small outline no-lead package (SON) with 8 pins. Manufactured by NXP Semiconductors, this compact sensor features an open drain Ic output type and operates over a wide temperature range from -55°C to +125°C. The device offers a sensing accuracy within ±3°C, which allows it to perform reliably in various thermal monitoring applications.
This particular model, housed in a plastic HWSON-8 package that measures just 2 x 3 mm in size and 0.8 mm in height, facilitates ease of integration into space-constrained designs. It is ideal for applications requiring accurate temperature readings and thermal alert functions. The LM75BTP,147 sensor operates with a supply voltage from 2.8V to a maximum of 5.5V. Its compliance with RoHS and REACH standards also ensures it meets environmental regulations, making it a preferable choice for environmentally conscious applications.
Industry Applications for LM75BTP,147
Given the specifications of the LM75BTP,147, this temperature sensor can potentially be utilized across various industries. Here are some possible applications:
- Consumer Electronics: This device could potentially be used in monitoring the operating temperature of electronics such as smartphones, tablets, and wearables to prevent overheating.
- Industrial Automation: In factories and industrial setups, this sensor might be employed to monitor the temperatures of machinery and alert the system to any deviations from typical operating conditions that could indicate malfunctions or hazards.
- Telecommunications: Telecom equipment, which must operate under a variety of environmental conditions, might integrate such sensors to ensure stability and performance by managing thermal conditions.
- Data Centers: To efficiently manage the cooling systems within data centers, the LM75BTP,147 can be utilized to provide real-time temperature data, facilitating optimal climate control and enhancing energy efficiency.
- Environmental Monitoring: This sensor is suitable for integrating into meteorological instruments to record temperature change, offering precise and constant environmental monitoring.
Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a leading provider in the semiconductor industry, notably excelling in the manufacturing of a diverse range of sensor technologies, including Temperature Sensors. The LM75BTP,147 exemplifies NXP’s commitment to high-quality, precision-engineered products designed for a wide array of applications. NXP produces sensors that deliver reliability and performance, enhancing the capabilities of electronic devices across various sectors. The company’s innovative approach to design and commitment to environmental considerations ensures that their products, like the LM75BTP,147 and similar temperature sensors, meet both the technical and regulatory demands of the industry.
Where to Find LM75BTP,147 by NXP Semiconductors
For engineers and purchasers looking to source the LM75BTP,147, the best approach is to use findchips.com, where you can check the real-time availability and pricing from various distributors. This part has historically been available from distributors such as New Advantage Corporation, EBV Elektronik, and Future Electronics, among others. However, availability can fluctuate, so it’s advisable to use findchips.com to obtain the latest information. Additionally, for those seeking alternative parts, the website provides access to a broad selection of Temperature Sensors which might be offered by NXP Semiconductors or other manufacturers.