LM7915CT/NOPB by Texas Instruments

Overview of LM7915CT/NOPB by Texas Instruments

The LM7915CT/NOPB is a 1.5-A, negative linear voltage regulator specified for the TO-220-3 package, operating over a temperature range of 0°C to 125°C. Suitable for a wide range of input voltages (from -35V to -17.5V), this component is designed to provide a fixed output voltage of -15V. The device boasts a nominal dropout voltage (Vdo) of 1.1V at a maximum output current of 1.5A, ensuring efficient regulation even at full load.

Constructed with bipolar technology, the LM7915CT/NOPB has a maximum output voltage variation of 5% over its operational range, highlighting its strong output stability. This component is also specified with a load regulation maximum of 0.2% and a line regulation maximum of 0.05%, which enhance its reliability in stable power supply generation. It is RoHS compliant and has a moisture sensitivity level rating of 1, making it a suitable choice for environmentally sensitive applications.

Industry Applications for LM7915CT/NOPB

The following industry applications are potential fits for the LM7915CT/NOPB by Texas Instruments, although these applications should be further analyzed and verified by engineering and design teams to adhere to specific industry standards and requirements:

  • Consumer Electronics: Devices such as audio amplifiers and power supply units potentially could use this component due to its capability to provide stable negative voltage regulation, ensuring low noise and consistent performance.
  • Computing and Data Storage: Servers and storage devices might incorporate this regulator to maintain stable operation voltage for sensitive components like memory and processors, where consistent voltage levels are critical for performance efficiency and longevity.
  • Industrial Automation: In industrial settings, machinery that requires steady and reliable power sources, possibly benefiting from the fixed negative voltage output and robustness offered by the LM7915CT/NOPB, to control sensors and actuators precisely.
  • Telecommunications: Communication equipment, which often requires reliable voltage levels for signal integrity, could potentially use this voltage regulator to enhance the consistency and reliability of communications hardware.

Note that these potential industry applications are conceptual/illustrative and require verification and compliance for specific application needs.

About Texas Instruments

Texas Instruments (TI) is a major player in the semiconductor industry, known for a wide range of products, including Linear Regulator ICs. TI excels in developing integrated circuits for electronic designers and manufacturers globally. Among its products, the LM7915CT/NOPB exemplifies TI’s commitment to providing robust, reliable, and high-performing power management solutions.

TI has made substantial contributions to the field of Power Circuits, covering a broad spectrum of applications and needs. Their products are recognized for durability, precision, and innovation, with the LM7915CT/NOPB being a testament to these characteristics in their offerings of fixed negative output voltage regulators.

Where to Find LM7915CT/NOPB by Texas Instruments

To purchase the LM7915CT/NOPB, prospective buyers should visit FindChips.com for comprehensive stock and pricing information. On our platform, you can also explore alternative parts under the category of Linear Regulator ICs. Some distributors that historically have stocked this part include Chip1Stop, Ameya Holding Limited, TME, Quest Components, Mouser Electronics, DigiKey, and Newark. However, please check on FindChips.com to get the most current availability and pricing data.

Compare pricing for LM7915CT/NOPB and other Linear Regulator ICs / Power Circuits at findchips.com