Overview of LM8272MMX/NOPB by Texas Instruments
The LM8272MMX/NOPB is a dual, 24-V, 13-MHz operational amplifier, encapsulated in an 8-VSSOP package, suitable for applications ranging in temperatures from -40 to 85 degrees Celsius. This part falls under the Operational Amplifiers subcategory and is designed by Texas Instruments, a leading manufacturer in the industry. The component supports a voltage feedback architecture, enhancing its reliability for critical applications that require precise voltage control.
Furthermore, it features an impressive slew rate of 12 V/us and a nominal unity gain bandwidth of 13,000 Hz, contributing to its effective performance in high-speed signal operations. With a comprehensive operational voltage range up to 27 V and a nominal operating voltage of 5 V, this operational amplifier supports a varied range of electronic functionalities. Thanks to its moisture sensitivity level of 1, it showcases a robust design suited for varied environmental conditions. The part is constructed with a CMOS technology, ensuring low power consumption while maintaining high-speed operations.
Industry Applications for LM8272MMX/NOPB
Given its specifications and capabilities, the LM8272MMX/NOPB might be suitable for various advanced industry applications, requiring detailed analysis and integration consideration by engineering teams:
- Consumer Electronics: The device could potentially be used in audio and video processing equipment where high bandwidth and low offset voltage are critical for maintaining signal integrity.
- Telecommunications: Its high slew rate and wide operating temperature range might make it a good candidate for signal conditioning applications in telecom infrastructures such as modems and signal amplifiers.
- Computing and Data Storage: The operational amplifier might also be suitable for power management modules within computing systems, which require stable and precise voltage regulation to ensure the reliability and efficiency of the entire system.
- Industrial Automation: In an industrial setting, the amplifier could help in developing robust sensor interfaces, A/D convertors, and controls that operate reliably under a range of environmental conditions and electrical interferences.
- Medical Imaging: For applications demanding high precision and minimal signal distortion in imaging technologies, this operational amplifier’s characteristics like low input bias current and high voltage gain may make it suitable, pending rigorous validation for medical standards compliance.
Note: These potential industry applications are only conceptual/illustrative and require proper analysis and verification by engineering and design teams to ensure they meet specific industry standards and application requirements.
About Texas Instruments
Texas Instruments (TI) is a prominent player in the semiconductor industry, well-known for its broad portfolio of components, particularly in the field of Operational Amplifiers. TI designs and manufactures a wide range of these amplifiers, including the LM8272MMX/NOPB, to cater to diverse operational requirements across industrial, computing, automotive, and consumer electronics sectors. The company’s operational amplifiers are reputed for their reliability, precision, and performance, supporting a wide range of supply voltages and capable of operating in challenging environmental conditions.
Where to Find LM8272MMX/NOPB by Texas Instruments
To purchase the LM8272MMX/NOPB, it is recommended to use platforms like findchips.com to access up-to-date stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Chip 1 Exchange, Ameya Holding Limited, Mouser Electronics, and DigiKey, though availability at any specific time should be verified on FindChips. Additionally, for alternative operational amplifiers that might offer different or enhanced functionalities, consider browsing through Operational Amplifiers to view offerings from Texas Instruments or other manufacturers.