Overview of LMK063BJ104KP-F by TAIYO YUDEN
The LMK063BJ104KP-F is a surface-mount, multilayer Ceramic Capacitor manufactured by TAIYO YUDEN. With a capacitance of 0.1 µF and a voltage rating of 10V, this component is encapsulated in a compact 0201 [0603 metric] package, making it ideal for dense circuit layouts. Its tolerances are set at ±10%, which is typical for general-purpose applications. The capacitor’s dielectric characteristic is identified as X5R, indicating that it is suitable for applications with moderate changes in capacitance across temperature.
Additionally, the part is compliant with RoHS, indicating that it does not contain hazardous substances, and is verified for Reach compliance. Notably, it operates over a wide temperature range of -55ºC to +85ºC. The height and width are both measured at a minimal 0.3 mm, facilitating its use in applications where space is a premium concern. Its packaging configuration is a 7″ reel with a 2mm pitch, typically used for automated assembly. While the factory lead time for this part is currently around 11 weeks, 6 days, its availability can subject to changes.
Industry Applications for LMK063BJ104KP-F
The LMK063BJ104KP-F ceramic capacitor could potentially serve multiple industries due to its general-purpose nature and robust temperature specifications. Specific application areas might include:
- Industrial Automation: Devices in this sector might utilize the LMK063BJ104KP-F for control systems and sensors that require consistent performance over a range of environmental conditions. The X5R dielectric could be beneficial where operational temperatures fluctuate, potentially impacting the performance consistency.
- Financial Technology (Fintech): Advanced electronic devices used in fintech, such as ATMs and high-speed trading servers, might incorporate such capacitors. Their compact size and reliability could be crucial in densely packed PCBs commonly found in compact financial hardware.
Note that the above potential industry applications are only conceptual/illustrative and should be thoroughly analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific requirements.
About TAIYO YUDEN
TAIYO YUDEN is a key player in the field of electronic components, specifically known for its expertise in the development of Ceramic Capacitors. The company has built a reputation for producing high-quality ceramic capacitors that cater to a diverse range of industries and applications. In particular, products like LMK063BJ104KP-F are exemplary of TAIYO YUDEN’s commitment to reliability and performance. The manufacturer provides a variety of components that range widely in terms of size, capacitance values, and voltage ratings, making it a versatile choice for designers and engineers seeking specific electronic solutions.
Where to Find LMK063BJ104KP-F by TAIYO YUDEN
For procurers and engineers looking to source the LMK063BJ104KP-F, the recommended platform is findchips.com. On our site, you can discover current stock levels, pricing, and availability from various distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Master Electronics, and DigiKey. However, for current and specific distributor availability, visiting findchips.com will ensure the most accurate and up-to-date information.
Additionally, if alternate parts are required, resources like Ceramic Capacitors on FindChips can be consulted to explore other options that might be available from TAIYO YUDEN or other manufacturers.