Overview of LMK107B7225KA-T by TAIYO YUDEN
The LMK107B7225KA-T is a ceramic, chip, general purpose capacitor with a capacitance of 2.2 µF and a voltage rating of 10V. It features a tolerance of ±10% within the X7R temperature coefficient range. The size of this component is 0603 (1.6mm x 0.8mm), which is standard for surface mount technology (SMT), with a height of approximately 0.031″. This capacitor operates within a wide temperature range of -55º to +125ºC, making it versatile for various applications. It is typically packaged in a 7″ reel with a 4mm pitch for automated assembly, and features wraparound terminal shapes for secure PCB mounting.
In terms of compliance, this component is RoHS-certified, ensuring it is free from lead and other hazardous substances. It also meets REACH compliance and does not fall under any restrictive export classification (EAR99), making it widely accessible across global markets. Notably, the factory lead time for this part is approximately 11 weeks as of the current writing, which indicates the time required from order placement to product delivery.
Industry Applications for LMK107B7225KA-T
The LMK107B7225KA-T could potentially serve a wide array of industries due to its reliable performance characteristics and operational versatility. While these applications are conceptual and require confirmation through detailed engineering analysis, here are a few possible scenarios:
- Consumer Electronics: This component might be used in devices such as smartphones, tablets, and laptops where stable and reliable capacitors are essential for power management and signal filtering.
- Telecommunications: The capacitor could potentially be employed in networking equipment like modems and router electronics, where durable components capable of withstanding variable temperatures are crucial.
- Automotive: Given the operating temperature range and stability, it might be found in automotive applications requiring reliable performance under temperature fluctuations, although specific automotive industry standards would need to be verified.
- Industrial Automation: Robots and industrial control systems that operate in environments with significant temperature variations might utilize such capacitors.
- Computing and Data Storage: Due to its compact size and reliability, it could potentially be used within SSDs, servers, or other data storage devices requiring steady electrical performance.
Note that these potential industry applications are merely illustrative and need analysis and verification from engineering and design teams in terms of industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a well-established manufacturer in the field of electronic components, notably excelling in the production of Ceramic Capacitors. This company is known for its innovative approach in developing high-quality ceramic capacitors that meet the strict requirements of contemporary electronic devices. Their products, such as the LMK107B7225KA-T, typically feature high levels of durability and performance standards, making them suitable for a diverse range of applications. Besides the LMK107B7225KA-T, TAIYO YUDEN manufactures a variety of similar parts that maintain robust characteristics suited for demanding applications in electronics.
Where to Find LMK107B7225KA-T by TAIYO YUDEN
When searching for the LMK107B7225KA-T, it is essential to visit findchips.com. On the site, searching for this part under Ceramic Capacitors can aid in identifying not just the availability of LMK107B7225KA-T but also alternative products. Distributors such as Mouser Electronics, DigiKey, and Farnell have historically listed this part, yet stock levels and prices are subject to change, making it important to visit the website for the latest updates.