LMK107BBJ106MAHT by TAIYO YUDEN

Overview of LMK107BBJ106MAHT by TAIYO YUDEN

The LMK107BBJ106MAHT is a multilayer ceramic capacitor (MLCC) with a capacitance of 10 µF and a voltage rating of 10V. This component has a ±20% capacitance tolerance and operates within a temperature range of -55º to +85ºC. The dielectric material used is X5R, known for its stability and performance under variable temperature conditions. This capacitor is packaged in a small 0603 (1.6mm x 0.8mm) chip format, which is practical for compact surface mount technology (SMT). Notably, this part is compliant with the AEC-Q200 standard, making it suitable for automotive applications. It also meets other important compliance such as RoHS and REACH, indicating its suitability for use in various global markets.

Factory lead times for this component are currently at 11 weeks. This production detail suggests planning for future projects should consider potential wait times for larger or specific orders. Additionally, the Ceramic Capacitors are recognized for their reliability and are used extensively in various electronic circuits for decoupling, buffering, and other filtering applications.

Industry Applications for LMK107BBJ106MAHT

The versatile specifications of the LMK107BBJ106MAHT allow it to potentially serve numerous industries. Would you like more information to recommend various use cases?

About TAIYO YUDEN

TAIYO YUDEN is a prominent manufacturer in the field of electronic components, particularly known for their advanced developments in Ceramic Capacitors and other types of capacitors. Their products, including the LMK107BBJ106MAHT, are highly regarded for their quality and engineering precision. TAIYO YUDEN capacitors are often the preferred choice for high-reliability applications across various sectors including telecommunications, consumer electronics, and automotive industries. These capacitors are designed to offer stability and performance, essential for modern electronic applications.

Where to Find LMK107BBJ106MAHT by TAIYO YUDEN

The LMK107BBJ106MAHT can be sourced via various distributors, though availability can vary. Historically, it has been available through distributors such as Master Electronics, Avnet Asia, Avnet Abacus, and DigiKey among others. However, current stock levels and pricing can be best verified through findchips.com. On this platform, you can also explore other Ceramic Capacitors from TAIYO YUDEN or other manufacturers, comparing specifications and sourcing options.

Compare pricing for LMK107BBJ106MAHT and other Ceramic Capacitors at findchips.com