LMK107BBJ106MALT by TAIYO YUDEN

Overview of LMK107BBJ106MALT by TAIYO YUDEN

The LMK107BBJ106MALT is a ceramic capacitor characterized by its general-purpose functionality. It has a capacitance of 10 µF and is rated for a maximum DC voltage of 10V, with a tolerance range of ±20%. The part adopts an X5R dielectric material, which allows it to function efficiently within a temperature range of -55ºC to +85ºC. The device is housed in a compact 0603 (1.6 mm x 0.8 mm) surface-mount package, making it suitable for high-density applications where space is at a premium.

This component comes on a 7″ reel with a 4mm pitch, facilitating automated assembly processes. Its Pbfree and RoHS compliance add to its appeal in modern electronic designs that prioritize environmentally friendly materials. The LMK107BBJ106MALT is currently classified under the active part life cycle, indicating ongoing support and availability from the manufacturer, TAIYO YUDEN CO LTD.

Industry Applications for LMK107BBJ106MALT

Given its specifications, the LMK107BBJ106MALT might find application in several diverse industries. Here are a few potential applications:

  • Consumer Electronics: This part could be utilized in smartphones, tablets, or other handheld devices that require compact components. The 10 µF capacitance might work effectively for filtering and decoupling applications, enhancing signal integrity and power stability.
  • Internet of Things (IoT): The 0603 package and surface-mount capability might make this component useful in various IoT devices, where space and power consumption are critical. Its temperature range and dielectric properties could support sensors and connectivity modules that operate in varying environmental conditions.
  • Telecommunications: The LMK107BBJ106MALT might have potential applications in networking equipment, such as routers and switches. Its characteristics could support power supply filtering and noise reduction that is essential for maintaining communication quality.
  • Automotive (if compliant): Should this part have the necessary certifications (such as AEC-Q100), it might serve within automotive applications, particularly in infotainment systems where reliability and compactness are crucial.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct further analysis and verification to ensure that the LMK107BBJ106MALT aligns with industry standards and specific application requirements.

About TAIYO YUDEN

TAIYO YUDEN is a manufacturer known for its contribution to the development of capacitors, particularly ceramic capacitors. Their product line includes a variety of capacitor types, utilizing advanced dielectric materials to cater to a multitude of applications. The LMK107BBJ106MALT is one of the many components offered by TAIYO YUDEN that demonstrates their commitment to high-performance electronic parts. The company prioritizes research and development to remain at the forefront of capacitor technology, providing solutions such as multilayer and surface-mount options.

In addition to the LMK107BBJ106MALT, TAIYO YUDEN manufactures various other ceramic capacitors that might be suitable for different specifications and applications. Their focus on quality and compliance ensures that their components meet the demands of modern electronic systems.

Research Price and Stock for LMK107BBJ106MALT by TAIYO YUDEN on Findchips.com

For individuals or teams interested in purchasing the LMK107BBJ106MALT, it is recommended to check availability and pricing on Findchips. This platform provides comprehensive listings of the part, and you can also find alternate components under the Ceramic Capacitors category, which may be offered by TAIYO YUDEN or other manufacturers.

Historically, the LMK107BBJ106MALT has been available from various distributors, including:

  • New Advantage Corporation
  • Mouser Electronics
  • DigiKey
  • Future Electronics

However, it is important to consult Findchips for the most current stock levels and pricing, as these can vary significantly over time.

Compare pricing for LMK107BBJ106MALT and other Ceramic Capacitors / Capacitors at findchips.com