Overview of LMK1C1104DQFR by Texas Instruments
The LMK1C1104DQFR is a 4-channel output LVCMOS 1.8-V buffer housed in an 8-WSON package, engineered for clock signal distribution with a capability to handle frequencies up to 250 MHz. This part is designed and manufactured by Texas Instruments, a leader in semiconductor solutions. The device offers a low skew clock driver functionality within a compact form factor (2 mm x 2 mm), ensuring minimal footprint and power consumption on the circuit board.
The LMK1C1104DQFR features additional operating voltages at 2.5V and 3.3V, aside from the nominal 1.8V, enhancing its versatility in various applications. It is characterized by a maximum operating temperature range from -40°C to 125°C, making it suitable for use in environments with extreme temperatures. Its design includes three-state output characteristics, which allow for the disconnection of the output from the circuit, providing flexibility in multi-source clocking systems. With propagation delay (tpd) pegged at 3 ns and a maximum same edge skew (tskwd) of 0.05 ns, this device guarantees high-speed and precision in clock signal distribution.
From a compliance perspective, the LMK1C1104DQFR adheres to Pb-free and RoHS standards, indicating it is manufactured without the use of hazardous substances. Its moisture sensitivity level is rated at 1, highlighting its robustness against moisture intrusion during soldering processes. The part is currently in the “active” life cycle phase, ensuring availability and ongoing manufacturer support.
Industry Applications for LMK1C1104DQFR
The LMK1C1104DQFR’s design and technical specifications render it potentially suitable for a variety of applications across different industries. However, it’s important to note that these potential industry applications are conceptual/illustrative and necessitate comprehensive analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are some industries where this part might be effectively utilized:
- Space Technology: The robust operational temperature range and low moisture sensitivity can make the LMK1C1104DQFR potentially suitable for satellites and spacecraft, where reliable clock signal distribution is critical under extreme environmental conditions.
- Aerospace and Defense: In aerospace applications, including avionics and unmanned aerial vehicles (UAVs), the component’s precision and resilience could be crucial for navigation, communication, and system control functionalities.
- Transportation and Logistics: Systems requiring precise timing for tracking and operations, such as RFID systems and logistics automation, might benefit from the low skew and high precision of this clock buffer.
- Renewable Energy: In renewable energy systems like wind turbines or solar panels, accurate timing might be needed for synchronization and control, potentially making the LMK1C1104DQFR a suitable choice.
- Robotics and Drones: High-precision and low-delay clock buffers are essential for the control systems of robots and drones, ensuring precise movements and operations.
These potential applications highlight the part’s adaptability and relevance in emerging tech industries, although specific design considerations and compliance with industry standards must be thoroughly assessed.
About Texas Instruments
Texas Instruments (TI) has long been established as a pioneer in the semiconductor industry, with an expansive portfolio that encompasses various domains of electronic components. In regard to Clock Drivers, TI’s offerings are vast, incorporating solutions that cater to a broad spectrum of performance, power, and precision requirements. The LMK1C1104DQFR is part of TI’s LMK family, which is renowned for its high-quality, low-jitter clock timing solutions. Besides LMK1C1104DQFR, TI produces a series of similar parts designed to address specific needs within the clock management niche, ranging from simple clock buffers to complex, integrated clock synthesizers and jitter cleaners. This specialization within the segment of Logic, particularly in Clock Drivers, highlights TI’s commitment to supporting the critical timing and synchronization needs across a wide range of applications.
Where to Find LMK1C1104DQFR by Texas Instruments
For procurement professionals and engineering teams looking to source the LMK1C1104DQFR, findchips.com offers a reliable platform to get current stock levels and pricing from various distributors. While this component has historically been available at distributors such as Mouser Electronics and DigiKey, inventory levels can fluctuate. Therefore, visiting findchips.com is essential for the most up-to-date availability and competitive pricing information. Additionally, for those exploring alternative or similar clock driver solutions, the Clock Drivers category on the site provides a comprehensive list of options offered by Texas Instruments and other manufacturers, facilitating easier comparison and selection.