LMK212BBJ476MG-T by TAIYO YUDEN

Overview of LMK212BBJ476MG-T by TAIYO YUDEN

The LMK212BBJ476MG-T is a multilayer ceramic capacitor (MLCC) in an 0805 package size, designed for general-purpose applications. It offers a capacitance of 47 µF, with a rated voltage of 10V, and features an X5R dielectric material, which provides stable electrical characteristics within the temperature range of -55ºC to +85ºC. This capacitor has a ±20% tolerance, encompasses a rectangle package shape, and is suited for surface mount technology (SMT).

As a product of TAIYO YUDEN, a key player in the capacitor manufacturing industry, this specific MLCC is noted for its robustness and reliability in various applications, marked by its compliance with Pb-free, RoHS, and REACH standards. Additionally, with factory lead time noted as 11 weeks as of the current writing, planning for procurement within project timelines can be managed predictably.

Industry Applications for LMK212BBJ476MG-T

The LMK212BBJ476MG-T might be instrumentally suited for a wide range of industries due to its flexible design and stable properties. Here are some potential applications:

  • Consumer Electronics: It could potentially serve in devices such as smartphones, tablets, and other compact consumer electronics, where effective power management and space conservation are crucial, both addressed by the small size and substantial capacitance.
  • Computing and Data Storage: This capacitor might be used within computing hardware where stable voltage and filtering capabilities are necessary to maintain system reliability, particularly under varying environmental conditions reflected by its broad temperature range.
  • Telecommunications: Communication devices and infrastructure might benefit from the use of this MLCC, where stability and reliability in signal processing circuits are vital. Its characteristics could provide consistent performance essential for data integrity and transmission efficiency.
  • Industrial Automation: For industrial controllers and sensors that require stable and reliable electronic components for continuous operations, this capacitor could effectively be part of the solution. Its robust temperature coefficient and tolerance levels support this use.

Note that these industry application ideas are hypothetical scenarios requiring validation by engineering and design teams to ensure adherence to specific industry standards and application-specific requirements.

About TAIYO YUDEN

TAIYO YUDEN is a well-established manufacturer in the electronics industry, particularly renowned for their expertise in developing Ceramic Capacitors. The company’s products, including the LMK212BBJ476MG-T, symbolize innovation and quality. Their capacitors are appreciated for superior capacitance effectiveness in compact formats, designed to meet stringent international standards which solidify their utility in a broad spectrum of technological applications.

TAIYO YUDEN’s dedication to product development ensures they remain at the forefront of technology, making them a leading choice for electronic component needs across various sectors.

Where to Find LMK212BBJ476MG-T by TAIYO YUDEN

To purchase the LMK212BBJ476MG-T, findchips.com is an essential resource. This platform can help locate this particular model from various distributors. Historically, the part has been available from distributors such as Master Electronics, Avnet Asia, Ameya Holding Limited, and TTI, among others. However, for the most current information on stock levels and pricing, it is highly recommended to check findchips.com.

To explore alternatives to this TAIYO YUDEN capacitor, or other similar products by different manufacturers, use the Ceramic Capacitors link to tailor your search appropriately.

Compare pricing for LMK212BBJ476MG-T and other Ceramic Capacitors at findchips.com