Overview of LMK212BJ106KG-T by TAIYO YUDEN
The LMK212BJ106KG-T by TAIYO YUDEN is a multilayer Ceramic Capacitor featuring a capacitance of 10 µF and a rated DC voltage of 10V. It operates under the X5R dielectric characteristic, which is designed to maintain capacitance stability under temperature variations from -55ºC to +85ºC. With its ±10% capacitance tolerance, this component fits well in applications requiring a stable capacitive value over changes in temperature and voltage. Encapsulated in a compact 0805 package that measures 2mm in length, 1.25mm in width, and 1.25mm in height, it allows for high-density mounting on circuit boards, ideal for modern compact electronic devices.
The product packaging format is tape and reel, specifically designed for surface mounting technologies, making it suitable for automated assembly processes. The terminals are coated with matte tin (Sn) with a nickel (Ni) barrier which ensures excellent solderability and long-term reliability. This product is also RoHS compliant and adheres to international environmental standards.
Industry Applications for LMK212BJ106KG-T
Potential industry applications for the LMK212BJ106KG-T are diverse due to its general-purpose nature and stable electrical characteristics. Following are some industries where this capacitor could be potentially used:
- Consumer Electronics: This capacitor might be used in portable consumer electronics such as smartphones, tablets, and laptops where stable capacitance is crucial for performance stability under various environmental conditions.
- Internet of Things (IoT): IoT devices, including home automation systems and smart sensors, could potentially use the LMK212BJ106KG-T to ensure reliable operation across a range of temperatures and voltage variations.
- Industrial Automation: In industrial automation systems, the reliability and efficiency of electronic components are critical. The LMK212BJ106KG-T could potentially be used in automation controllers and drives, benefiting from its temperature and voltage tolerance.
- Renewable Energy: Devices used in renewable energy applications, such as solar inverters or wind turbine controllers, require robust capacitors that can handle fluctuating environmental conditions. The X5R dielectric characteristic of the LMK212BJ106KG-T makes it a suitable candidate for such applications.
It’s important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN, a Japanese company established in 1950, is a leading manufacturer in the electronic components industry, recognized for its innovative range of passive components, including capacitors. In the field of Ceramic Capacitors, TAIYO YUDEN offers a broad range of products, characterized by high reliability, innovative design, and cutting-edge technology. The LMK212BJ106KG-T is a testament to their expertise, showcasing their ability to produce capacitors that meet stringent performance requirements in various electronic applications.
Where to Find LMK212BJ106KG-T by TAIYO YUDEN
To purchase the LMK212BJ106KG-T, it is recommended that prospective buyers conduct their research on findchips.com. This site not only provides current stock levels and pricing but can also help in finding alternative parts from TAIYO YUDEN or other manufacturers. Historically, distributors like Mouser Electronics, DigiKey, and Future Electronics have stocked this component, but for the most accurate and recent availability, checking findchips.com is advisable.