Overview of LMK316BJ476ML-T by TAIYO YUDEN
The LMK316BJ476ML-T is a multilayer ceramic capacitor (MLCC) designed for surface-mount technology (SMT). It has a capacitance of 47 microfarads (µF) and a voltage rating of 10 volts (V), making it suitable for various applications in electronic circuits. The component features a temperature coefficient of X5R, which indicates that the capacitance will change within a specified range over its operating temperature, typically from -55°C to +85°C. This part is packaged in a compact 1206 size (3.2 mm x 1.6 mm), with a height of 1.6 mm, making it a versatile choice for modern electronic designs.
This component is Pb-free and ROHS compliant, indicating it adheres to environmental safety standards. The part life cycle is marked as “Not Recommended,” which may suggest that it is in the process of being phased out or replaced by newer alternatives. It features two terminals arranged in a wraparound terminal shape, along with a matte tin finish that includes a nickel barrier for better reliability and solderability.
As of the current writing, the factory lead time for the LMK316BJ476ML-T is noted to be 11 weeks, which is a consideration for procurement planning. Its encapsulated structure and dielectric ceramic material contribute to its overall performance and reliability in diverse applications.
Industry Applications for LMK316BJ476ML-T
The LMK316BJ476ML-T might find applications across several industries due to its performance characteristics. Below are a few potential industry applications:
- Consumer Electronics: This capacitor could be utilized in devices such as smartphones, tablets, and digital cameras. Its compact size and appropriate voltage rating make it suitable for power supply circuits and filtering applications, potentially enhancing the performance and efficiency of these devices.
- Internet of Things (IoT): The LMK316BJ476ML-T may play a role in IoT devices, where space is often a premium. Its stability and reliability across various temperatures could be beneficial in smart home devices and wearables, where it could be used in power management or signal coupling applications.
- Industrial Automation: This capacitor might be needed in automated systems for applications such as sensors and control units. Its robustness against temperature fluctuations could make it a suitable candidate for industrial machinery, possibly providing voltage smoothing or decoupling in power circuits.
- Energy and Power Systems: The capacitor might be integrated into renewable energy applications, such as solar inverters or wind turbine controllers, where it could assist in stabilizing voltage levels or managing power transients.
- Renewable Energy: The formulation of the LMK316BJ476ML-T might also allow its use in energy storage systems, where it could help filter power signals and improve overall system efficiency.
These potential applications should be considered illustrative and conceptual; they require thorough evaluation by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a manufacturer well-regarded for producing a variety of electronic components, with a particular focus on capacitors, inductors, and other passive components. In the realm of Ceramic Capacitors, TAIYO YUDEN offers a wide range of products including various MLCCs like the LMK316BJ476ML-T. They focus on delivering components that meet high reliability and performance standards for applications across various sectors.
Their commitment to innovation and quality has placed them among significant players in the electronics industry. In addition to the LMK316BJ476ML-T, TAIYO YUDEN manufactures several other ceramic capacitors tailored for different performance needs, accommodating various capacitance and voltage requirements found in electronics today.
Where to Find LMK316BJ476ML-T by TAIYO YUDEN
For those looking to purchase the LMK316BJ476ML-T, it is advisable to research potential suppliers through findchips.com. This platform allows users to explore distributor options, compare pricing, and check current stock levels. Potential distributors that have historically carried the LMK316BJ476ML-T include:
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Mouser Electronics
While these distributors have previously offered the part, it is essential to check findchips for up-to-date availability and pricing information. Additionally, you may explore alternatives in the Ceramic Capacitors category, which could provide options that meet your specific application needs either from TAIYO YUDEN or other manufacturers.