LMK325B7476MM-TR by TAIYO YUDEN

Overview of LMK325B7476MM-TR by TAIYO YUDEN

The LMK325B7476MM-TR is a ceramic chip capacitor designed for general-purpose applications. With a capacitance value of 47 microfarads (µF) and a rated direct current (DC) voltage of 10 volts, this component features a capacitance tolerance of ±20%. The dielectric characteristic is classified as X7R, known for its stability under varying temperatures, making it suitable for a range of electronic applications. The capacitor is packaged as a 1210 (3225 mm) rectangular chip, measuring 3.2 mm in length and 2.5 mm in width, with a thickness of 0.098 inches (approximately 2.5 mm).

This part is designed to operate within a temperature range of -55ºC to +125ºC, which allows it to thrive in harsh environments. The packaging is compliant with RoHS standards, ensuring that it is free from specific hazardous substances. It is a multilayer capacitor, featuring a surface mounting design which aids in space efficiency on printed circuit boards (PCBs). The lead finish is matte tin with a nickel barrier, supporting both electrical performance and solderability.

As of this writing, the factory lead time for the LMK325B7476MM-TR is listed as 52 weeks and 3 days. This indicates that procurement specialists should plan accordingly should they choose to pursue this component for their application needs.

Industry Applications for LMK325B7476MM-TR

The LMK325B7476MM-TR ceramic capacitor might find its potential uses across various industries. Below are some potential applications:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearable technology might incorporate this capacitor due to its compact dimensions and reliability under temperature variations. The 47µF capacitance could support various power management circuits within these devices.
  • Medical Imaging: In imaging equipment such as ultrasound or MRI machines, the capacitor could potentially play a role in signal processing circuits. Its temperature resilience might be beneficial in environments where temperature control is not ideal.
  • Telecommunications: Components used in networking and communication devices could also utilize this capacitor, providing necessary filtering and decoupling functionalities. The stability over a wide temperature range would support the reliability required for critical telecommunications infrastructure.
  • Automotive (if compliant): Should it meet industry standards such as AEC-Q100, the LMK325B7476MM-TR could potentially serve in automotive applications, aiding in power supply stability for electronic control units.
  • Internet of Things (IoT): As IoT devices often require compact and reliable components, this capacitor could be used in various sensor and actuator applications where space is limited yet performance is critical.

It is important to note that these potential industry applications are only conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are recommended to ensure adherence to industry standards and specific application requirements.

About TAIYO YUDEN

TAIYO YUDEN is a manufacturer with a significant presence in the electronic components market, specifically known for its production of capacitors. The company has made advancements in ceramic capacitor technology, which includes the LMK325B7476MM-TR. TAIYO YUDEN offers a wide variety of capacitors, catering to different industrial applications, emphasizing quality and reliability.

The manufacturer focuses on creating components that meet high-quality standards suitable for various sectors such as telecommunications, automotive, consumer electronics, and beyond. In addition to the LMK325B7476MM-TR, TAIYO YUDEN has a range of similar capacitor options that can provide alternates based on capacitance, voltage rating, and size, allowing for flexibility in design and selection.

Research Price and Stock for LMK325B7476MM-TR by TAIYO YUDEN on Findchips.com

For those looking to procure the LMK325B7476MM-TR, it is advisable to check stock levels and pricing on Findchips. This platform allows users to compare prices across various distributors efficiently. Additionally, users can explore other options in the Ceramic Capacitors category, which may provide alternative parts from TAIYO YUDEN or other manufacturers.

The LMK325B7476MM-TR has been historically available at distributors such as:

  • New Advantage Corporation
  • Master Electronics
  • Sensible Micro Corporation
  • Mouser Electronics
  • DigiKey

However, it is essential to visit Findchips for the most current stock levels and pricing to make informed procurement decisions.

Compare pricing for LMK325B7476MM-TR and other Ceramic Capacitors / Capacitors at findchips.com