Overview of LMK325BJ476MM-T by TAIYO YUDEN
The LMK325BJ476MM-T capacitor by TAIYO YUDEN is specified as a Ceramic Capacitor positioned in a chip, general-purpose category, suitable for a broad range of applications. Featuring a capacitance value of 47µF at a voltage rating of 10V, it is enclosed in a 1210 package size, technically specified as 3225 metric. This capacitor operates with a ±20% capacitance tolerance and utilizes the X5R dielectric characteristic, which enables stability under a considerable range of temperatures.
With a specification for operating temperatures ranging from -55ºC to +85ºC, the part is well-suited to environments that require durability under fluctuating thermal conditions. The component’s physical dimensions include a length of 3.2 mm, a width of 2.5 mm, and a height of 2.5 mm, making it suitable for compact surface mount technology (SMT) designs. The mounting style is specifically surface mount, benefiting board-level assembly processes.
The LMK325BJ476MM-T comes packaged on a 7″ reel with an embossed 4mm pitch, facilitating automated assembly processes. Its terminals are finished with matte tin, known for its excellent solderability and robustness against oxidation. This component is ROHS compliant and free of lead (Pb-free), ensuring adherence to environmental standards concerning hazardous substances.
Industry Applications for LMK325BJ476MM-T
The versatile specifications of the LMK325BJ476MM-T allow it to potentially serve various industries:
- Consumer Electronics: Utilized potentially in products such as smartphones, tablets, and laptops where stability in power management and under variable temperature conditions is critical. The compact, surface-mountable design aids in miniaturizing devices.
- Computing and Data Storage: Could be used in servers and SSDs, where smooth power delivery is crucial for maintaining integrity and speed. The X5R dielectric characteristic helps in achieving reliable performance.
- Telecommunications: Network equipment such as routers and switches may utilize this type as they require components that can handle variable operational conditions and guarantee consistent performance.
- Industrial Automation: This capacitor might find applications in industrial control systems where long-term reliability under fluctuating thermal conditions is necessary. Its durability makes it a potential fit for such environments.
Note: These potential industry applications are speculative and would require detailed confirmation by engineering and design teams to ensure compliance with specific standards and performance criteria of each use case.
About TAIYO YUDEN
TAIYO YUDEN, a reputable manufacturer in the field of electronic components, is particularly notable for its innovations in the area of Ceramic Capacitors. With a commitment to providing high-quality, reliable products, TAIYO YUDEN offers a range of capacitors that cater to diverse applications across various industries. Alongside their product offerings like the LMK325BJ476MM-T, they provide capacitors that vary in capacitance, voltage ratings, and temperature stability, which have proven integral in both consumer and industrial markets. Their focus on advanced material science and process technology helps in manufacturing capacitors that meet stringent requirements, further solidifying their standing in the market.
Where to Find LMK325BJ476MM-T by TAIYO YUDEN
For those interested in purchasing the LMK325BJ476MM-T, or exploring other Ceramic Capacitors, it is recommended to visit findchips.com. This resource provides up-to-date information on stock levels, pricing, and features a range of distributors such as Master Electronics, TTI, Mouser Electronics, and DigiKey – although availability can vary. It allows for examination of various offerings from TAIYO YUDEN, and the possibility of finding suitable alternatives.