LNK304PN by Power Integrations

Overview of LNK304PN by Power Integrations

The LNK304PN by Power Integrations is a Switching Regulator or Controller that is designed for offline switching applications. It is capable of handling a maximum switching frequency of 70kHz and is packaged in an industry-standard PDIP8 (DIP-8/7) format. This integrated circuit (IC) is specifically tailored for converting AC to DC power, capable of supporting single buck, buck-boost, or flyback converter configurations. It operates over a voltage range of 85V to 265V, making it versatile for global applications with varying mains voltages. The product attributes, such as being lead-free (Pb-free) and compliant with RoHS, REACH, and ECCN EAR99 codes, make it an environmentally friendly and globally acceptable part for manufacturing. The IC also holds a status of being active in its life cycle, indicating ongoing manufacturer support and availability. With a qualification status noting it as not specifically qualified for automotive or other high-reliability applications, it is, however, produced under Power Integrations’ commitment to quality for general electronic applications.

Industry Applications for LNK304PN

The versatile features of the LNK304PN allow it to be potentially suitable for a broad array of industries. It’s important to note that these potential industry applications are conceptual and should be thoroughly analyzed by engineering and design teams to ensure compliance with specific standards and requirements. Here are some conceptual use cases:

  • Consumer Electronics: The LNK304PN could potentially be utilized in designing power supplies for a wide array of consumer electronics, such as small appliances, computer peripherals, and gaming devices. Its ability to manage a wide range of input voltages makes it suitable for global products.
  • Industrial Automation: Due to its robustness and support for multiple converter configurations, this component might find applications in power management solutions within industrial control systems, machinery, and process automation equipment.
  • Telecommunications: The IC could potentially serve in telecommunications equipment, where reliable power supply conversion is critical for infrastructure like routers, switches, and base stations that require consistent, low-noise power supplies.
  • Computing and Data Storage: Potential use in power supplies for computing devices and data storage systems where efficient power conversion contributes to overall system reliability and energy savings.
  • Electronic Manufacturing: Manufacturers of electronic components and systems could utilize the LNK304PN in developing test equipment, soldering stations, and other tools that require adaptable and efficient power supplies.

It’s crucial for potential applications in these and other industries to evolve from conceptual to practical, based on rigorous testing and adherence to the specific application requirements and industry standards. The diverse capabilities of LNK304PN demonstrate its potential versatility across various sectors.

About Power Integrations

Power Integrations is a leading manufacturer of integrated circuits for energy-efficient power conversion. The company has carved a niche in the domain of Switching Regulator or Controllers, providing solutions that enhance the performance and reduce the environmental impact of electronic products. The LNK304PN is one of their offerings, exemplifying their commitment to innovation in power supply technology. Power Integrations focuses on producing parts that meet high standards of reliability, energy efficiency, and environmental compliance. In addition to the LNK304PN, they manufacture a wide range of similar components, catering to a broad spectrum of power supply applications. Their products are widely respected and utilized across the consumer electronics, industrial automation, and renewable energy sectors, among others. Power Integrations’ contributions to the field of power circuits reflect their expertise and dedication to advancing power conversion technology.

Where to Find LNK304PN by Power Integrations

To procure the LNK304PN for your applications, one of the most reliable resources is findchips.com. On our site, you can access detailed information about this specific part, including current stock levels, pricing, and availability from a variety of distributors. Historically, distributors such as LCSC, Avnet Asia, TME, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have stocked the LNK304PN. However, for the most current availability and pricing information, visiting findchips.com is highly recommended. Besides, for those seeking alternatives or related components, the Switching Regulator or Controllers section on findchips.com can serve as a valuable resource for comparing the LNK304PN with other similar parts offered by Power Integrations or other manufacturers. This can aid in making informed procurement decisions based on the specific needs of your applications.

Compare pricing for LNK304PN and other Switching Regulator or Controllers / Power Circuits at findchips.com