Overview of LNK564PN by Power Integrations
The LNK564PN is a compact switching regulator designed for offline switching applications featuring a maximum switching frequency of 107 kHz. It operates at a current rating of 0.2A, making it suitable for a variety of power supply applications. The part is packaged in a DIP-7 format, which consists of eight pins, allowing for easy integration into various PCB layouts. Configured as an integrated circuit (IC) for offline switch flyback, this model is particularly tailored for AC/DC converters with power ratings of up to 2.1W for voltage ranges from 85 to 265 VAC and 2.9W at 230 VAC.
The LNK564PN is actively maintained in the market, emphasizing its continued relevance in current applications. Notably, it complies with environmental regulations, being both Pb-free and RoHS compliant. The part’s design also adheres to the REACH compliance standards, ensuring it meets stringent environmental guidelines. With automotive temperature grade classification, this regulator can potentially be utilized in automotive applications, though specific qualification status might warrant further scrutiny.
Industry Applications for LNK564PN
Given its characteristics, the LNK564PN might find use across several industries, notably:
- Consumer Electronics: This switching regulator could potentially be utilized in devices like portable chargers, small power supplies for electronics, or LED driver circuits, where compact size and efficient energy conversion are necessary.
- Internet of Things (IoT): The LNK564PN might be suitable for IoT devices requiring efficient power management, possibly enabling low-power sensors or smart appliances that operate within a wide voltage range.
- Industrial Automation: In this sector, this part could potentially power automation devices or control circuits, particularly in scenarios where space is limited, and thermal efficiency is critical.
- Telecommunications: The regulator may find use in powering network equipment or devices where reliable power conversion is essential, possibly applicable in remote telecommunications infrastructure.
- Healthcare: With careful assessment, the LNK564PN could potentially be integrated into monitoring or diagnostic devices, assuming it meets specific safety and compliance standards required in medical applications.
It is important to note that these potential industry applications are conceptual and should be verified by engineering and design teams for adherence to industry standards and specific application requirements.
About Power Integrations
Power Integrations is a well-established manufacturer specializing in high-performance power supply ICs, focusing particularly on Switching Regulators or Controllers. Their products are designed to meet the diverse requirements of power circuits while maintaining operational efficiency and environmental compliance. With the LNK564PN as one of their offerings, Power Integrations provides solutions aimed at both consumer and industrial applications. They also manufacture similar parts that could serve as alternatives in various configurations, allowing for flexibility in design and application.
Where to Find LNK564PN by Power Integrations
To research and purchase the LNK564PN, interested parties should visit findchips.com. On this site, you can explore the availability and pricing of not just this part but also similar options within the Switching Regulators or Controllers. Historically, distributors such as New Advantage Corporation, EBV Elektronik, Avnet Asia, and DigiKey have offered this component; however, it is advisable to refer to findchips.com for the most current stock levels and pricing.