LP3878MRX-ADJ/NOPB by Texas Instruments

Overview of LP3878MRX-ADJ/NOPB by Texas Instruments

The LP3878MRX-ADJ/NOPB is an 800-mA adjustable low-dropout voltage regulator featuring an input voltage range from 2.5 V to 16 V. It is designed to provide low noise output, making it suitable for a range of applications. The device operates efficiently in a temperature range of -40 °C to 125 °C. Packaged in an 8-lead SOIC configuration, this part is compliant with the Pbfree and Rohs standards, indicating it is environmentally friendly. The operating conditions and adjustable output make it versatile across various electronic designs, especially in power management systems.

With a nominal dropout voltage of 0.475 V at maximum load, the LP3878MRX-ADJ/NOPB is optimized for performance under low input-to-output voltage differentials. It offers a maximum output current of 800 mA, making it suitable for powering low to moderate current devices. The regulator features a voltage tolerance of up to 3%, ensuring a stable output that can be crucial for sensitive electronic circuits.

Among its notable attributes are its excellent line and load regulation capabilities, with a line regulation maximum of 0.032%/V, and a load regulation maximum of 0.11%. These specifications indicate that the regulator can maintain a consistent output voltage despite variations in supply voltage or load conditions. Furthermore, its technology is based on bipolar design, providing an appealing alternative to CMOS-based counterparts.

Industry Applications for LP3878MRX-ADJ/NOPB

The LP3878MRX-ADJ/NOPB can potentially serve various industry applications due to its adjustable voltage output and robust performance. Here are some examples of industries where it might find utility:

  • Energy and Power Systems: The adjustable feature of the LP3878MRX-ADJ/NOPB makes it suitable for renewable energy applications, where voltage levels may fluctuate. It could potentially be used in solar inverters or energy storage systems to regulate voltage levels from battery packs. Similar linear regulators might also be considered for applications with comparable power requirements.
  • Transportation and Logistics: This regulator might be employed in vehicles for powering various electronic modules, such as infotainment systems or sensor arrays. Given its wide input voltage range and low dropout characteristics, it could potentially deliver reliable power while accommodating the varying voltage levels encountered in transportation systems.
  • Automotive: If automotive industry standards like AEC-Q100 are applicable, the LP3878MRX-ADJ/NOPB could potentially be used in critical automotive applications such as electronic control units (ECUs), which require stable voltage regulation to ensure proper functioning. Its operating temperature range aligns with environments typical in automotive applications.
  • Consumer Electronics: While not explicitly mentioned in the potential applications, devices such as handheld gadgets, audio equipment, or compact appliances could benefit from the low noise characteristics of this regulator, ensuring a clean and stable power supply.

It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a significant player in the semiconductor industry, primarily recognized for its logical and analog components, encompassing a range of products including linear regulators. The company has consistently focused on producing high-quality components for power circuits, particularly in the realm of linear regulators. The LP3878MRX-ADJ/NOPB exemplifies TI’s capability in designing reliable regulators that meet the demanding requirements of various applications. TI has a strong portfolio of similar parts that cater to diverse needs, enhancing system designs through their efficiency and adaptability.

Additionally, TI offers extensive technical support that can help engineers make informed decisions regarding the integration of their components into specific applications. Their commitment to innovation and quality ensures continued advancement in power management technologies.

Where to Find LP3878MRX-ADJ/NOPB by Texas Instruments

LP3878MRX-ADJ/NOPB, it is advisable to research purchasing options through trusted distributors, such as:

  • Win Source Electronics
  • Ameya Holding Limited
  • TME
  • Mouser Electronics
  • DigiKey

Customers should visit findchips.com to check current stock levels, availability, and pricing from these distributors. In addition, they can utilize the site to explore other Linear Regulator ICs that may serve as alternatives to the LP3878MRX-ADJ/NOPB from either Texas Instruments or other manufacturers.

Compare pricing for LP3878MRX-ADJ/NOPB and other Linear Regulator ICs / Power Circuits at findchips.com