LPC1114FHN33/302K by NXP Semiconductors

Overview of LPC1114FHN33/302K by NXP Semiconductors

The LPC1114FHN33/302K is a 32-bit RISC microcontroller characterized by its Cortex-M0 CPU architecture. It operates at a speed of 50 MHz and is constructed using CMOS technology. This microcontroller integrates a 32Kb flash memory and an 8Kb SRAM, thereby providing a compact solution for applications that require moderate data storage and processing capabilities. It is housed in a HVQFN-33 package, which offers a low profile ideal for space-constrained applications.

This part has achieved RoHS compliance, ensuring that it adheres to the environmental regulations that restrict hazardous materials in electronic components. The LPC1114FHN33/302K is consistently recognized for its active part lifecycle, which indicates its availability and utility in current and ongoing projects. This microcontroller features a low power mode, which is advantageous for battery-powered or energy-sensitive applications. The package dimensions of the microcontroller measure 7 mm x 7 mm and has a moisture sensitivity level of 3, which provides additional assurance for handling and storage.

As of the current writing, the factory lead time for this part is approximately 13 weeks, which may be critical for project timelines. The part also has ADC capabilities, allowing for analog signal processing, and includes multiple timers that enhance its functionality in time-dependent operations.

Industry Applications for LPC1114FHN33/302K

Given the specifications and capabilities of the LPC1114FHN33/302K, several industries could find potential use cases for this microcontroller. Below are some illustrative examples of applications where this part might be effectively utilized:

  • Internet of Things (IoT): This microcontroller could be deployed in IoT devices that collect and transmit data. Applications might include smart home devices, environmental sensors, or industrial monitoring systems. Its low power mode is particularly advantageous for battery-operated sensors that require extended operational life.
  • Industrial Automation: The LPC1114FHN33/302K might find utility in automation equipment, such as programmable logic controllers (PLCs) and motor controllers. With its multiple timer functionalities and ADC capabilities, it could be suitable for applications requiring precise control and monitoring in manufacturing environments.
  • Consumer Electronics: This microcontroller could be used in various consumer products, such as wearable devices, remote controls, and smart devices. Its compact size and low energy consumption make it an appealing candidate for products that prioritize slim designs and battery efficiency.
  • Healthcare: Potential applications in medical devices could leverage the LPC1114FHN33/302K for monitoring systems or portable diagnostic tools. If the design requirements specify adherence to relevant healthcare standards, this microcontroller’s features could support the necessary functionalities.

It is important to note that these potential industry applications are solely conceptual and require thorough analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards. Moreover, other parts in the same category might also be evaluated for similar applications.

About NXP Semiconductors

NXP Semiconductors is a global leader in semiconductor manufacturing, with a robust portfolio focusing on Microcontrollers and Processors. They have established a reputation in the market for providing a wide range of microcontroller solutions that cater to various applications, including embedded systems in automotive, industrial, and consumer sectors. NXP’s commitment to innovation is reflected in their product offerings, which include the LPC1114FHN33/302K and similar parts that emphasize efficiency, performance, and integration.

With families like the LPC series, NXP has designed microcontrollers that integrate advanced features like real-time processing capabilities, connectivity options, and low power consumption, which are critical for modern electronic designs. This positions NXP as a reliable partner for engineers and designers seeking effective microcontroller solutions for their projects.

Where to Find LPC1114FHN33/302K by NXP Semiconductors

To explore purchasing options for the LPC1114FHN33/302K, it is recommended to research through findchips.com, which provides a comprehensive overview of the stock levels and pricing from various distributors. This microcontroller might historically have been available through distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, and DigiKey. However, it is crucial to check the current availability on findchips to ensure timely procurement.

Additionally, for those seeking alternative parts that could serve similar functions, the Microcontrollers section on findchips.com can facilitate the search for other options provided by NXP Semiconductors or various manufacturers. This flexibility allows you to evaluate similar components that may better meet specific application requirements.

Compare pricing for LPC1114FHN33/302K and other Microcontrollers / Microcontrollers and Processors at findchips.com