Overview of LPC2138FBD64/01EL by NXP Semiconductors
The LPC2138FBD64/01EL is a RISC microcontroller that operates at 32 bits and can reach a maximum clock frequency of 60 MHz. This component features a package description of LQFP-64, which is compliant with ROHS standards. With a flash memory capacity of 512KB, the LPC2138FBD64/01EL provides ample storage for various applications, enabling efficient programming and functionality. Additionally, the part is actively supported in the market, as indicated by its ‘Active’ lifecycle status.
In terms of electrical specifications, this microcontroller supports a nominal supply voltage of 3.3 V and operates within a temperature range of -40 °C to 85 °C, making it suitable for industrial applications where temperature fluctuates significantly. Notably, the LPC2138FBD64/01EL also includes features such as Analog-to-Digital Converter (ADC) functionality, Digital-to-Analog Converter (DAC) channels, and Pulse Width Modulation (PWM) capabilities. The presence of 47 I/O lines allows flexibility in interfacing with additional components. Overall, this microcontroller is designed using CMOS technology and has robust characteristics that fulfill the needs of various engineering applications.
Industry Applications for LPC2138FBD64/01EL
The LPC2138FBD64/01EL could be utilized in various industry applications, owing to its technical specifications and features. Some potential examples include:
- Industrial Automation: The LPC2138FBD64/01EL might be used in control systems for machines and robotics, potentially offering precise control through its PWM channels and ADC functions. For instance, it could be part of a system that regulates motor speed or processes sensor data, helping improve efficiency and maintain operational safety.
- Consumer Electronics: This microcontroller could find applications in consumer devices, such as programmable remote controls or home automation systems. Its 512KB flash memory and 32-bit architecture might allow for complex interactions and data processing in these devices.
- Telecommunications: The LPC2138FBD64/01EL might also be suitable for telecommunications equipment. Its low power requirements and high-speed processing capabilities can be leveraged in devices such as routers or switches, facilitating efficient data routing and handling.
- Healthcare: In medical devices, this microcontroller could potentially be utilized in diagnostic equipment, where ADC capabilities allow for accurate data collection from various sensors. The compliance with ROHS standards makes it suitable for applications in health-related technologies, though thorough analysis is needed to ensure adherence to specific medical standards.
- Robotics and Drones: The integrations of advanced algorithms on the LPC2138FBD64/01EL might support operations in drones or robotic systems, providing control and data processing capabilities necessary for navigation and task execution.
These applications are primarily conceptual and illustrative in nature. It is crucial for engineering and design teams to conduct comprehensive analyses and verifications to ensure adherence to industry standards and specific application requirements. Similar microcontrollers might be evaluated for potential compatibility and functionality in these areas.
About NXP Semiconductors
NXP Semiconductors is known for its diversified portfolio in microcontroller design and production. Their focus on microcontrollers enables them to provide a range of options suitable for various market demands, catering to sectors like industrial automation, automotive, and consumer electronics. The LPC2138FBD64/01EL is part of their extensive product line, which includes various RISC microcontrollers designed for efficiency, durability, and versatility.
In addition to the LPC2138FBD64/01EL, NXP Semiconductors offers various similar parts, each designed with specific features and applications in mind. Their commitment to advancing microcontroller technologies has positioned them as a reliable source among engineers and developers seeking high-performance solutions.
Where to Find LPC2138FBD64/01EL by NXP Semiconductors
For sourcing the LPC2138FBD64/01EL, it is recommended to research potential distributors on our site, findchips.com. The part may have been previously available at distributors including:
- Win Source Electronics
- New Advantage Corporation
- GlobX GmbH
- EBV Elektronik
- Mouser Electronics
Although these distributors may or may not currently hold stock, visiting findchips.com will provide updated information regarding current stock levels and pricing. It also provides the opportunity to explore alternative microcontroller options from both NXP Semiconductors and other manufacturers that may meet your specific needs.