LPC2141FBD64,151 by NXP Semiconductors

Overview of LPC2141FBD64,151 by NXP Semiconductors

The LPC2141FBD64,151 is a highly versatile microcontroller which integrates the capabilities of both 16-bit and 32-bit processing through its ARM7TDMI-S core architecture. It sports a considerable amount of flash memory, 32KB, and includes both ISP (In-System Programming) and IAP (In-Application Programming) technologies. The addition of USB 2.0 full-speed functionality and both 10-bit ADC and DAC makes this microcontroller a robust option for complex digital and analog data handling. Manufactured in a 64-pin QFP (Quad Flat Package), this component ensures a compact footprint while delivering high performance and reliability, operating within a temperature range of -40 °C to 85 °C, and addressing the needs of power-sensitive applications with a nominal supply voltage of 3.3V.

Industry Applications for LPC2141FBD64,151

Given its attributes and design, the LPC2141FBD64,151 might be highly suitable in diverse industry settings:

  • Consumer Electronics: Devices such as gaming peripherals and home automation systems could potentially use this microcontroller to manage user inputs and process multiple data streams simultaneously, while leveraging its ADC/DAC capabilities for sensor interfacing and audio processing.
  • Industrial Automation: It might be utilized in control systems for machines and processes that require reliable, real-time operations and connectivity, capitalizing on its robust operating temperature range and USB interface for program updates and diagnostics.
  • Telecommunications: This microcontroller could potentially play a role in small-scale communication devices or interface modules, providing cost-efficient processing power and the necessary interfaces for data handling and device control.
  • Robotics and Drones: Within autonomous systems, where compact size and efficient power usage are crucial, the LPC2141FBD64,151 could provide the necessary computational capabilities and peripheral support such as motor control and sensor reading through PWM and ADC channels.

Note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.

About NXP Semiconductors

NXP Semiconductors is recognized for its broad spectrum of semiconductor products, specifically excelling in the domain of microcontrollers within the Microcontrollers and Processors category. The company has fostered innovation through the LPC series, among which the LPC2141FBD64,151 stands as a testament to its engineering prowess. Emphasizing performance, integration, and efficiency, NXP’s array of microcontrollers cater to everything from simple consumer devices to complex automotive systems, underscoring the company’s commitment to delivering cutting-edge technology and versatility in its offerings.

Where to Find LPC2141FBD64,151 by NXP Semiconductors

To procure the LPC2141FBD64,151, potential buyers and industry professionals should check out the comprehensive listings on findchips.com. This platform not only empirically presents the current stock levels and pricing from various distributors but also provides insights into similar products. When considering alternatives or looking for specific features in Microcontrollers, findchips.com serves as a valuable resource. Previously, the part has been available from distributors like Schukat electronic, TME, and DigiKey among others; however, current availability can best be determined by visiting the site directly.

Compare pricing for LPC2141FBD64,151 and other Microcontrollers at findchips.com