Overview of LPC2478FBD208K by NXP Semiconductors
The LPC2478FBD208K is a powerful ARM7-based RISC microcontroller produced by NXP Semiconductors. As a crucial component in the domain of Microcontrollers and Processors, this microcontroller stands out for its 32-bit size, a maximum clock frequency of 72 MHz, and a comprehensive suite of features including an Analog-to-Digital Converter (ADC), Digital-to-Analog Converter (DAC) channels, Direct Memory Access (DMA) channels, and Pulse Width Modulation (PWM) channels. With an extended operating temperature range from -40 °C to 85 °C, a supply voltage range from 3 V to 3.6 V, and robust peripheral features, the LPC2478FBD208K caters to a wide array of demanding applications. Enclosed in a LQFP-208 package, it assures compactness and efficiency in design. Its compliance with RoHS and REACH standards underscores its suitability for global applications mindful of environmental regulations.
Industry Applications for LPC2478FBD208K
The versatile nature of the LPC2478FBD208K microcontroller enables its application across various industries due to its rich feature set. Possible applications include:
- Consumer Electronics: Its capability to efficiently manage multiple inputs and outputs makes it potentially suitable for sophisticated consumer electronics, such as smart home devices and wearables, where power efficiency and compact size are paramount.
- Internet of Things (IoT): The inclusion of DMA and multiple serial I/Os positions the LPC2478FBD208K as an ideal candidate for IoT devices, where seamless data transfer and efficient processing are crucial for device communication and sensor integration.
- Computing and Data Storage: The microcontroller may also find applications in computing and data storage solutions, such as embedded controllers for SSDs or as part of a complex data acquisition system, thanks to its extensive data handling capabilities and flash programmability.
- Entertainment and Gaming: With its robust processing power and rich multimedia feature set, the microcontroller could be instrumental in the development of gaming accessories or interactive entertainment devices, providing an engaging user experience.
Additionally, its industrial temperature grade and low power modes make it suitable for applications in automation and control systems, further broadening its application scope.
About NXP Semiconductors
NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. Within the realm of Microcontrollers and Processors, NXP stands out with its broad portfolio of products including ARM-based microcontrollers like the LPC2478FBD208K. NXP Semiconductors emphasizes innovation in high-performance mixed-signal electronics, leveraging extensive experience and expertise to deliver cutting-edge microcontroller solutions for a wide variety of applications. Their commitment to quality and sustainability makes their microcontrollers a top choice for engineers and designers seeking reliable, high-performance components.
Where to Find LPC2478FBD208K by NXP Semiconductors
For those looking to purchase the LPC2478FBD208K microcontroller, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. To explore alternate microcontroller options, the website’s Microcontrollers section provides a vast selection of parts from NXP Semiconductors and other manufacturers. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, it is recommended to visit findchips.com to get real-time information on availability and competitive pricing.