LPC804M101JHI33Y by NXP Semiconductors

Overview of LPC804M101JHI33Y by NXP Semiconductors

The LPC804M101JHI33Y by NXP Semiconductors is an advanced RISC microcontroller that falls under the low-cost microcontrollers based on ARM Cortex M0+ cores. This part is specifically designed for a broad range of applications requiring efficiency and low power consumption. It is a 32-bit MCU with 32KB of flash memory, housed in a 32HVQFN package, making it ideal for compact and space-constrained designs. Noteworthy is its compliance with RoHS, ensuring it meets the necessary environmental standards for electronic components.

Featuring a maximum clock frequency of 15 MHz, the LPC804M101JHI33Y supports a wide operating temperature range from -40°C to +105°C, accommodating various operating conditions. It boasts 30 I/O lines, making it versatile for a multitude of connectivity options. The presence of Analog-to-Digital Converters (ADC), DAC channels, and PWM channels enhances its utility in applications requiring precise control over analog signals. With a nominal supply voltage of 3.3V, it is well-suited for portable and battery-operated devices. The inclusion of Direct Memory Access (DMA) channels significantly improves data transfer efficiency without burdening the CPU, a critical feature for real-time processing tasks.

Industry Applications for LPC804M101JHI33Y

The LPC804M101JHI33Y microcontroller by NXP Semiconductors potentially supports a wide array of applications across various industries. Its rich feature set, including low power consumption, precision analog peripherals, and flexible connectivity options, make it a candidate for integrating into several key market segments. Specific applications require detailed analysis to ensure adherence to industry standards and product requirements. Here are possible applications:

  • Consumer Electronics: Devices such as wearable tech, smart home appliances, and personal audio systems could potentially incorporate this microcontroller to manage sensor inputs, user interfaces, and wireless communication tasks, leveraging its low power consumption for extended battery life.
  • Industrial Automation: The LPC804M101JHI33Y could be utilized in factory automation sensors, actuators, and control systems, capitalizing on its robust operating temperature range and real-time processing capabilities through the use of ADC, PWM, and DMA channels for precise control and monitoring.
  • Internet of Things (IoT): This microcontroller might serve as the brain for IoT devices, including environmental monitoring sensors and smart lighting systems, where its efficient power usage and connectivity features are essential for long-term, remote, and autonomous operations.
  • Smart City Infrastructure: Applications such as traffic control systems, public utility monitoring, and smart grid components could potentially benefit from the integration of the LPC804M101JHI33Y, where its ability to interface with various sensors and controls systems, coupled with low power consumption, can enhance operational efficiency and resilience.

Note that these potential industry applications are conceptual and require thorough evaluation by engineering teams to ensure compliance with all relevant standards and optimal performance in specific use cases.

About NXP Semiconductors

NXP Semiconductors is a leading provider in the Microcontrollers and Processors space, known for its innovative solutions in automotive, industrial, IoT, mobile, and communications networks markets. NXP’s microcontroller lineup, including the LPC804M101JHI33Y and similar parts, leverages advanced processing architectures like ARM Cortex-M to deliver a wide range of performance, power, and feature options. NXP focuses on creating solutions that enable secure connections for a smarter world, meeting the ever-increasing demand for connected and intelligent systems.

Where to Find LPC804M101JHI33Y by NXP Semiconductors

To source the LPC804M101JHI33Y or explore alternatives, prospective buyers should utilize findchips.com. Here, you can find real-time stock levels, pricing, and specifications for the LPC804M101JHI33Y and other Microcontrollers. Historically, distributors such as New Advantage Corporation, LCSC, EBV Elektronik, and Avnet Silica have stocked this part, but availability can fluctuate. Consulting Findchips will provide current information on suppliers, potentially offering a broader selection from NXP Semiconductors or other manufacturers for engineers and procurement professionals seeking the best part for their specific applications.

Compare pricing for LPC804M101JHI33Y and other Microcontrollers / Microcontrollers and Processors at findchips.com