Overview of LQG15HS2N7S02D by Murata Manufacturing Co Ltd.
The LQG15HS2N7S02D is a general purpose inductor that features a nominal inductance of 2.7nH and supports a maximum current rating of 800mA. Classified within the Fixed Inductors subcategory, this part is structured in a multilayer chip configuration, employing an air core with dimensions standard to the 0402 package (1 x 0.5 x 0.5 mm). The inductor offers a direct current resistance (DCR) maximum of 0.12 ohm, functioning efficiently within an operational temperature range of -55°C to 125°C. With a tolerance level of 11.11%, it is designed for high-frequency applications up to 6 GHz as indicated by its self-resonance frequency.
LQG15HS2N7S02D also adheres to several compliance standards including RoHS, REACH, and carries an EAR99 ECCN Code, making it suitable for global use. The part’s packaging method includes a tape and reel format, using paper and designed for a 7-inch reel. The factory lead time for this component presently stands at approximately 7 weeks, as of the current writing.
Industry Applications for LQG15HS2N7S02D
Note: The potential industry applications discussed are illustrative and require comprehensive validation by relevant engineering and design teams to ensure compliance with specific industry standards and application requirements.
- Education and Research: In academia, this inductor might be used in experimental setups for RF technology studies and electromagnetic field research. The high frequency capability and low inductance value allow for precise investigations in resonant circuits, signal integrity analysis, and RF filtering applications.
- Telecommunications: LQG15HS2N7S02D could potentially find applications in the development of telecommunications infrastructure, particularly within RF modules for impedance matching and signal filtering. The component’s capacity to operate at high frequencies aligns with the requirements for mobile communications and broadband systems, possibly aiding in enhanced signal clarity and reduction of noise levels within communication channels.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leader in the design and manufacture of electronic components, with a specialization in capacitors and inductors. Within the domain of inductors, Murata offers a diverse range of products including LQG15HS2N7S02D among others, tailored for various applications from general-purpose use to specific high-frequency operations. They are known for their innovation in multilayer fabrication technologies which enable the production of compact and efficient inductive components. Murata’s inductors are integral in electronics across industries, delivering durability, reliability, and performance that meets stringent industrial standards.
Where to Find LQG15HS2N7S02D by Murata Manufacturing Co Ltd
To procure the LQG15HS2N7S02D, it is recommended to explore findchips.com. The site provides updated stock levels and pricing from various distributors. Past distributors where the part has historically been available include Win Source Electronics, Avnet Asia, DigiKey, and Mouser Electronics. For those seeking alternatives or similar parts offered by Murata Manufacturing Co Ltd or other manufacturers, you can browse through the differences within the category of Fixed Inductors on the site.