LQH32CN100K53L by Murata Manufacturing Co Ltd

Overview of LQH32CN100K53L by Murata Manufacturing Co Ltd.

The LQH32CN100K53L is a high-quality fixed inductor from Murata Manufacturing Co. Ltd, tailored for a wide range of applications requiring precise inductance values. This general-purpose power inductor is characterized by its unshielded construction, utilizing ferrite core material to achieve an inductance of 10 µH. Its operational temperature range extends from -40°C to 85°C, making it suitable for various environments. The part is compatible with surface mount technology, featuring a rectangular package (1210 size) that measures 3.2mm x 2.5mm x 1.55mm.

Significantly, the LQH32CN100K53L boasts a max rated current of 0.45A and a DC resistance of 0.39 Ω, ensuring efficient performance in circuitry. Additionally, its compliance with Pb-free and RoHS directives, alongside an EAR99 ECCN code and an HTS code of 8504.50.80.00, ensures its global applicability and environmental friendliness. It’s also noteworthy for its tin (Sn) with nickel (Ni) barrier terminal finish, contributing to its reliability and longevity in applications.

Industry Applications for LQH32CN100K53L

Due to its versatile specifications, the LQH32CN100K53L serves a multitude of industries effectively. Here are key application use cases:

  • Environmental Monitoring: These applications benefit from the stable and reliable performance of the LQH32CN100K53L, especially in devices tasked with critical measurement and data logging in variable conditions.
  • Industrial Automation: Given its robust design and operating temperature range, this inductor finds its place in automating complex processes which require components that can withstand harsh industrial environments.
  • Power Supplies: Its characteristics, including a 10 µH inductance and a maximum rated current of 0.45A, make it ideal for smoothing and filtering applications in DC power supplies and LED drivers.
  • Consumer Electronics: The compact size and low DC resistance make the LQH32CN100K53L a suitable choice for space-constrained applications such as smartphones, tablets, and wearables, where it helps manage power efficiently and reduce energy consumption.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company specializes in the development of unique technologies and combines these to innovate in the electronics space. Particularly in the realm of inductors, including fixed inductors like the LQH32CN100K53L, Murata offers unmatched reliability and performance. Their product portfolio features a wide range of inductors designed to suit a variety of applications, making them a go-to manufacturer for high-quality electronic components.

Where to Find LQH32CN100K53L by Murata Manufacturing Co Ltd

To source the LQH32CN100K53L, one of the top resources at your disposal is findchips.com. Here, you can also explore other Fixed Inductors as alternate options that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available through distributors such as Newark, DigiKey, Avnet Americas, and TME, among others. However, to obtain current stock levels and the best purchasing options, visiting Findchips is highly recommended.

Compare pricing for LQH32CN100K53L and other Fixed Inductors / Inductors at findchips.com