Overview of LQH32CN101K23L by Murata Manufacturing Co Ltd.
The LQH32CN101K23L is a fixed inductor manufactured by Murata Manufacturing Co Ltd., showcasing a host of features that make it a versatile and crucial component in various electronic applications. Designed for general-purpose use, this inductor falls under the category of RF inductors due to its operating frequency and the inductance value it offers. With a nominal inductance of 100 µH, a DC resistance of 4.55 Ω, and a maximum rated current of 0.1 A, it serves its function in circuits requiring filtering, impedance matching, or energy storage in magnetic fields.
Its construction is unshielded, made of a ferrite core material, contributing to its high efficiency and stability in a wide range of temperatures from -40 °C to 85 °C. The 1210 package style is compact (3.2mm x 2.5mm x 2mm), making it suitable for surface-mounted technology applications. Being lead-free and RoHS compliant, it meets the environmental and safety standards required in most regions. The LQH32CN101K23L operates at a self-resonance frequency of 10 MHz, with a tolerance of 10%. Its factory lead time is currently at 79 weeks and 2 days, indicating a significant demand and a potential wait time for procurement as of the current writing.
Industry Applications for LQH32CN101K23L
The versatile properties of the LQH32CN101K23L make it suitable for a wide array of applications across different industries. While it’s specifically noted for use in environmental monitoring and industrial automation, here are additional applications where this part may be significant:
- Telecommunications: Its RF inductor functionality could be essential in filters and impedance matching circuits used in wireless communication systems.
- Consumer Electronics: Due to its compact size and surface mounting capability, it may be suitable for compact devices such as wearables, smartphones, and portable electronics where space is limited, and efficiency is crucial.
- Power Supplies: Its ability to store energy and smoothen out ripples makes it potentially useful in power regulation circuits for both industrial and consumer electronic products.
- Automotive Systems: With the trend towards more electronics in vehicles, this inductor could find applications in electronic control units, infotainment systems, and autonomous driving technologies, needing stable power management and RF solutions.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, including a broad range of inductors. Known for their innovation and quality, Murata’s products play critical roles in the functionality and reliability of electronic devices across various markets. Their portfolio includes not only general-purpose inductors like the LQH32CN101K23L but also specialized inductors for specific applications, offering solutions for practically any type of electronic circuitry requirement. Through their focus on research and development, Murata continues to advance the technological capabilities of its products, ensuring they meet the evolving needs of the electronics industry.
Where to Find LQH32CN101K23L by Murata Manufacturing Co Ltd
To find the LQH32CN101K23L, findchips.com provides a reliable platform for comparing availability and pricing across various distributors. Given its importance in multiple applications, ensuring availability is critical for starting or continuing your project without delays. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Farnell have stocked this part, among others. However, for current stock levels, pricing, and potentially finding alternate Fixed Inductors, using Findchips.com will give you the most updated information. This platform also offers the possibility of discovering other parts offered by Murata Manufacturing Co Ltd or other manufacturers that could suit your specific needs better.