LQH32CN220K23L by Murata Manufacturing Co Ltd

Overview of LQH32CN220K23L by Murata Manufacturing Co Ltd.

The LQH32CN220K23L is a chip inductor manufactured by Murata Manufacturing Co Ltd, renowned for its high-quality electronic components. This general-purpose inductor stands out in the category of Fixed Inductors due to its significant features that include a 22 µH nominal inductance, a maximum DC resistance of 0.923 Ω, and a rated current of 0.25 A. Its construction is unshielded with a ferrite core, tailored for RF inductor applications, emphasizing its versatility and reliability for a wide range of applications.

Significantly, it adheres to strict environmental and safety standards, labeled with a Pb-free code, Rohs code, and Reach compliance, making it a conscientious choice for projects concerned with environmental impact. The part operates effectively within a temperature range of -40 °C to +85 °C, ensuring reliable performance under varying conditions. Moreover, the package is designed for surface mounting, facilitating easier integration into various electronic assemblies. Its dimensions, following the 1210 case size code, and the specific SMT package style, are conducive to compact device designs. The indicated factory lead time is subject to change, but current data can be found on detailed product pages.

Industry Applications for LQH32CN220K23L

The versatility of the LQH32CN220K23L extends to a multitude of applications across various industries, highlighting its adaptability and significance in electronic design and manufacturing:

  • Environmental Monitoring: The stability and durability of this inductor make it suitable for devices within environmental monitoring systems, where accurate measurements are crucial, including weather stations and air quality monitoring devices.
  • Industrial Automation: Given its robustness and operational temperature range, this component is ideal for use in industrial automation equipment, including sensors, actuators, and control units that require reliable inductive components.
  • Telecommunications: Its RF inductor application signifies its utility in telecom equipment, supporting signal processing tasks in routers, antennas, and base stations.
  • Consumer Electronics: With its compact size and surface mount technology, it is also perfect for consumer electronics such as smartphones, tablets, and wearable devices, aiding in power management and signal filtering tasks.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. Murata’s innovations can be found in a wide range of applications from mobile phones to home appliances, and automotive applications to energy management systems and healthcare devices.

Within the realm of fixed inductors and inductors in general, Murata Manufacturing stands out for its commitment to quality, reliability, and innovation. The LQH32CN220K23L is an example of their excellence, offering a balance of performance, size, and environmental compatibility. Murata’s extensive portfolio also includes a diverse range of inductors designed to meet the requirements of virtually any application, emphasizing their prowess in this crucial component category.

Where to Find LQH32CN220K23L by Murata Manufacturing Co Ltd

To find the LQH32CN220K23L, researching on findchips.com is highly recommended. Here, you can compare current stock levels across different distributors. For those interested in exploring alternate parts, the site’s Fixed Inductors section can be utilized to find similar components from Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available at distributors such as DigiKey, Avnet Americas, Bristol Electronics, and TTI among others. However, for the most accurate and up-to-date availability and pricing information, visiting findchips.com is advised.

Compare pricing for LQH32CN220K23L and other Fixed Inductors / Inductors at findchips.com