Overview of LQH32CN220K53L by Murata Manufacturing Co Ltd.
The LQH32CN220K53L is a high-grade fixed inductor developed by Murata Manufacturing Co Ltd, tailored for a range of electronic applications. This general-purpose inductor stands out due to its unshielded construction, making it suitable for environments where magnetic interference is not a primary concern. With a nominal inductance of 22 µH and a maximum rated current of 0.25 A, it is engineered to fulfill the demands of various RF inductor applications. The component’s ferrite core material and a DC resistance of 0.923 Ω ensure efficient operation in circuit designs. It’s also designed for surface mounting, conforming to a small 1210 (3.2mm x 2.5mm) package size, making it ideal for compact electronic assemblies.
The LQH32CN220K53L operates effectively within a wide temperature range from -40°C to +85°C, accommodating diverse operational environments, and boasts a self-resonance frequency of 19 MHz. Its specification of a 10% tolerance in inductance underlines its reliability in performance. The device is deemed environmentally friendly, meeting Pb-free and RoHS compliance standards, with a factory lead time as outlined by current industry metrics.
Industry Applications for LQH32CN220K53L
- Environmental Monitoring: The LQH32CN220K53L may be suitable for integration into environmental monitoring equipment, where its robustness and reliability under various temperature conditions can be critical for the accurate measurement and recording of environmental data.
- Industrial Automation: Given its general-purpose design and efficiency, it can potentially serve in industrial automation systems. Its capability to operate in a broad range of temperatures makes it an ideal choice for processes that require stable inductance under varying working conditions.
- Consumer Electronics: Its small package size and surface mount design could make it a favorable option for compact consumer electronics like smartphones, tablets, or wearable technology, where space is at a premium and efficient power management is essential.
- Power Supplies: The LQH32CN220K53L, with its ability to handle a significant rated current and maintain performance over a wide temperature range, may also be deployed in power supply units, contributing to the efficiency and reliability of power distribution in electronics.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a world leader in the design and manufacture of electronic components, offering a wide array of products ranging from capacitors and piezoelectric components to advanced sensors and inductors. Within the domain of inductors, particularly fixed inductors, Murata provides a vast selection of parts including the LQH32CN220K53L. Their products are renowned for their quality, reliability, and innovative technology, making them a preferred choice for engineers and procurement specialists globally. Murata’s commitment to research and development in the field ensures that their inductors continually meet the evolving demands of the electronic components industry.
Where to Find LQH32CN220K53L by Murata Manufacturing Co Ltd
For those interested in purchasing the LQH32CN220K53L, findchips.com provides a comprehensive tool for comparing inventory availability and pricing from multiple distributors. It is advisable to check current stock levels at FindChips, as availability can vary. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Farnell, among others. Moreover, for alternatives to the LQH32CN220K53L or other Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, FindChips offers an extensive catalog to explore.