LQH32CN4R7M33L by Murata Manufacturing Co Ltd

Overview of LQH32CN4R7M33L by Murata Manufacturing Co. Ltd.

The LQH32CN4R7M33L is a high-quality Fixed Inductor developed by Murata Manufacturing Co. Ltd., known for its reliability and performance in various applications. This component is designed with unshielded construction and utilizes ferrite core material, optimizing it for RF inductor applications. It has a nominal inductance of 4.7 µH and operates with a maximum DC resistance of 0.195 Ω. Notably, the LQH32CN4R7M33L supports a current up to 0.65 A and operates within a wide temperature range of -40 °C to 85 °C, making it remarkably versatile for various environmental conditions.

This Fixed Inductor showcases a surface mount design with a package size of 1210 (3.2 mm x 2.5 mm), packaged height of 2 mm, and a wraparound terminal shape, facilitating easy integration into a wide range of electronic circuits. It is compliant with major industry standards including Pb-free and RoHS, indicating a commitment to environmentally friendly manufacturing practices. Additionally, the component is characterized by its self-resonance frequency of 43 MHz and a tolerance of 20%, providing ample performance flexibility for design engineers.

Industry Applications for LQH32CN4R7M33L

The LQH32CN4R7M33L’s attributes make it suitable for a diverse array of applications across various industries:

  • Environmental Monitoring: Its robust operating temperature range and high reliability are essential for devices that monitor environmental conditions, including temperature, humidity, and air quality sensors.
  • Industrial Automation: The inductor’s performance in harsh environments and its effectiveness in RF applications make it a critical component in automated machinery and systems that require precise control and communication.
  • Consumer Electronics: Given its small footprint and high performance, the LQH32CN4R7M33L is ideal for wireless communication systems within smartphones, tablets, and other portable devices.
  • Automotive Systems: The inductor’s durability and temperature resilience contribute to its application in automotive electronics, such as navigation systems, infotainment, and vehicle-to-vehicle communication technologies.

About Murata Manufacturing Co. Ltd.

Murata Manufacturing Co. Ltd. is a global leader in the design and production of electronic components, representing a hallmark of quality and innovation in the industry. Among its broad portfolio, Fixed Inductors like the LQH32CN4R7M33L stand out for their performance and reliability. Murata’s commitment to research and development ensures their components, including general-purpose inductors, RF inductors, and chip inductors, set the standard in the electronics sector. Their products are critical in empowering modern technological advancements across consumer electronics, automotive, healthcare, and beyond.

Where to Find LQH32CN4R7M33L by Murata Manufacturing Co. Ltd

If you’re looking to purchase the LQH32CN4R7M33L, findchips.com is the best resource to check current stock levels and compare pricing from various distributors. This component historically has been available from distributors like Farnell, DigiKey, TTI Europe, and Avnet Americas. To discover alternative parts that might be suitable for your application, we recommend using the Fixed Inductors page on findchips.com to explore options from Murata Manufacturing Co. Ltd or other manufacturers.

Compare pricing for LQH32CN4R7M33L and other Fixed Inductors / Inductors at findchips.com