Overview of LQH32CN4R7M53L by Murata Manufacturing Co Ltd.
The LQH32CN4R7M53L, a fixed inductor developed by Murata Manufacturing Co Ltd, stands out due to its unshielded construction with a ferrite core material and a nominal inductance of 4.7 µH. It is specifically characterized for RF inductor applications but has a versatility extending beyond into general-purpose uses. Operating within a temperature range of -40°C to +85°C and with a maximum rated current of 0.65 A, it highlights its reliability in various operating conditions. The inductor’s compact chip size classified under the 1210 case-size code and surface-mount technology (SMT) packaging style, combined with dimensions conducive to miniaturized circuit designs, enhances its applicability in dense PCB layouts.
The LQH32CN4R7M53L boasts several significant features and regulatory compliances such as Pb-free and RoHS coding, indicating its production with environmentally safe materials. It is in an active part life cycle phase, ensuring that as of this writing it is currently being produced by Murata, and its availability is relatively stable.
The manufacturer specifies the DC resistance at 0.195 Ω, self-resonance frequency around 43 MHz, and a tolerance level of 20%, details that are crucial for engineers and designers when considering this part for inclusion in their designs. Additionally, the device’s packing in tape and reel format facilitates automated assembly processes, making it suitable for high-volume production runs.
Industry Applications for LQH32CN4R7M53L
In light of its technical specifications and part attributes, the LQH32CN4R7M53L finds its utility in a variety of sectors. Here are several industries and specific applications where this component can play an essential role:
- Environmental Monitoring: The inductor’s ability to operate in a wide range of temperatures and its reliability in harsh conditions make it ideal for environmental sensing equipment, including weather monitoring and air quality measurement devices.
- Industrial Automation: Within automated control systems, the reliability and efficiency of the LQH32CN4R7M53L contribute to process automation and machinery control, especially in settings that demand precise current handling and durability.
- Consumer Electronics: Its compact size and SMT compatibility allow it to be integrated into a wide range of consumer electronics, such as smartphones, tablets, and wearables, where power management and efficiency are critical.
- Communications Equipment: Given its application as an RF inductor, this part is perfectly suited for use in devices that require RF signal filtering, including wireless communication modules, routers, and RF transceivers.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, notably inductors. The company’s reputation for quality, innovation, and reliability in the inductor space is well-established. Murata’s broad product line includes an array of Fixed Inductors, among which the LQH32CN4R7M53L stands as a testament to their capability to address diverse industry needs through cutting-edge RF and general-purpose inductors. Murata’s consistent commitment to technological advancement ensures that its products, including various inductor models similar to LQH32CN4R7M53L, meet the evolving demands of industries ranging from automotive to healthcare.
Where to Find LQH32CN4R7M53L by Murata Manufacturing Co Ltd
To secure the LQH32CN4R7M53L for your application, a visit to findchips.com is recommended. There, you can compare the availability and pricing from various distributors. Historically, it has been available through prominent distributors such as Newark, DigiKey, Avnet Americas, and element14 Asia-Pacific among others. However, stock levels and availability change frequently, so checking current stock through Findchips would provide the most up-to-date information. Additionally, for those considering alternate parts, Fixed Inductors provides a comprehensive list of possibilities offered by Murata Manufacturing Co Ltd or other manufacturers.