LQH32PN2R2NNCL by Murata Manufacturing Co Ltd

Overview of LQH32PN2R2NNCL by Murata Manufacturing Co Ltd.

The LQH32PN2R2NNCL is an advanced fixed inductor designed and manufactured by Murata Manufacturing Co Ltd. It falls under the general category of inductors but comes with unique attributes that distinguish it as a power inductor for various applications. Featuring a nominal inductance of 2.2 µH, it is designed with a ferrite core material and boasts a low DC resistance of only 0.0768 Ω, ensuring high efficiency in operation. Its construction is magnetically shielded, which reduces its magnetic interference with surrounding components, an essential feature for maintaining stable performance in high-density electronic circuits.

With an operating temperature range extending from -40 °C to 125 °C, the LQH32PN2R2NNCL can withstand extreme conditions, making it a reliable choice for varying operational environments. It conforms to RoHS and Reach compliance codes, indicating its manufacture with environmentally safe materials. Additionally, it supports a maximum rated current of 1.85 A and features a self-resonance frequency of 70 MHz. Packaged in a standard surface-mount (SMT) style, its compact 1210 size (3.2mm x 2.5mm x 1.55mm) ensures it is suitable for space-constrained applications.

Industry Applications for LQH32PN2R2NNCL

The properties and design of the LQH32PN2R2NNCL make it potentially suitable for a range of applications across various industries. Its efficiency and reliability in performance are particularly valued in:

  • Industrial Automation: For automated machinery and control systems requiring stable inductance, the LQH32PN2R2NNCL’s capability to minimize energy loss and support high current makes it an ideal choice. Its robustness against high temperatures and shielded construction also ensures consistent performance amidst industrial conditions.
  • Power Supplies: In the realm of power conversion, this inductor’s efficiency in managing power and low DC resistance is critical for minimizing losses, thus ensuring stability and reliability of power supply units.
  • Environmental Monitoring Systems: Devices that operate continuously in varying environmental conditions demand components like the LQH32PN2R2NNCL for its wide operating temperature range and durability.
  • Telecommunication Equipment: The compact and shielded nature of this inductor makes it suitable for telecommunication devices, where it aids in managing signal integrity amidst other components and environmental interference.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its innovation in the field of electronics, particularly in the domain of inductors. Within this category, the LQH32PN2R2NNCL and similar parts like it demonstrate Murata’s commitment to providing high-quality, reliable components. Murata’s range of fixed inductors, including general-purpose and power inductors, are designed with cutting-edge technology to meet the diverse needs of the electronics industry.

Where to Find LQH32PN2R2NNCL by Murata Manufacturing Co Ltd

To source the LQH32PN2R2NNCL, prospective buyers are recommended to utilize findchips.com. This platform provides comprehensive search functionality for the Fixed Inductors, and it enables users to compare current stock levels from various distributors. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and TTI. However, to ensure the most current availability and competitive pricing, users should refer to findchips.com for live data.

Compare pricing for LQH32PN2R2NNCL and other Fixed Inductors / Inductors at findchips.com