LQH3NPN101MMEL by Murata Manufacturing Co Ltd

Overview of LQH3NPN101MMEL by Murata Manufacturing Co Ltd.

The LQH3NPN101MMEL by Murata Manufacturing Co Ltd is a General Purpose Inductor which features a nominal inductance of 100 µH with a tolerance of 20%, designed for surface-mount technology (SMT) in a chip form factor, encapsulated in a rectangular 1212 size package. The core material used in this inductor is ferrite, known for its excellent magnetic properties that ensure minimum energy loss at high frequencies. This component is designed to operate within a wide temperature range of -40 °C to +125 °C, making it remarkably versatile for various applications. Additionally, it is shielded, contributing to reduced electromagnetic interference (EMI), delivering reliable performance in a compact size of 3mm x 3mm x 1.4mm. With an operating frequency up to 3 MHz and a DC resistance of 1.908 Ω, this inductor suits a plethora of RF applications. Notably, its compliance with RoHS and REACH regulations marks it as an environmentally safe option for global use. At findchips.com it is classified within the subcategory of Fixed Inductors under the broader category of Inductors.

Industry Applications for LQH3NPN101MMEL

The LQH3NPN101MMEL could potentially be utilized in diverse sectors due to its general-purpose nature and robust specifications. Environmental monitoring systems may benefit from this inductor, where precise measurement and data collection require stable circuitry that minimizes interference. In industrial automation, where reliability and efficiency are paramount, this part could play a crucial role in smoothing out power supplies and filtering out noise – ensuring machinery operates smoothly and consistently. Additional applications may include consumer electronics, where the demand for compact, high-performing components is ever-increasing. This inductor’s capacity for high-frequency operation and its compact size make it suitable for portable devices, power supply circuits, and RF signal chains. Given Murata’s reputation for precision and durability, the LQH3NPN101MMEL may also find its use in automotive applications, smart grid systems, and telecommunication devices, where performance and reliability cannot be compromised.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is renowned globally as a leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Within the realm of inductors, particularly Fixed Inductors, Murata stands out for its innovation, quality, and breadth of product line, including parts akin to the LQH3NPN101MMEL. The company’s offerings are characterized by their reliability, accuracy, and state-of-the-art technology, meeting the diverse needs of the electronics industry. Murata’s commitment to research and development has positioned it as a key contributor to advancements in electronic components, catering to a wide range of applications from consumer electronics to complex industrial systems. The LQH3NPN101MMEL is a testament to Murata’s capabilities in producing high-quality inductors that serve a myriad of applications.

Where to Find LQH3NPN101MMEL by Murata Manufacturing Co Ltd

Procuring the LQH3NPN101MMEL necessitates a visit to findchips.com, where inventory from various distributors is consolidated for ease of comparison. To explore a comprehensive list of Fixed Inductors, including those offered by Murata Manufacturing or alternatives from other reputable manufacturers, findchips.com serves as a crucial resource. Historically, the part has been available from distributors such as Newark, DigiKey, Avnet Americas, and TTI, among others. However, current stock levels, pricing, and potential substitutes can best be determined by visiting findchips.com, guaranteeing the latest information for your procurement needs.

Compare pricing for LQH3NPN101MMEL and other Fixed Inductors / Inductors at findchips.com