Overview of LQH3NPN2R2MMEL by Murata Manufacturing Co Ltd.
The LQH3NPN2R2MMEL is a high-performance fixed inductor from Murata Manufacturing Co Ltd., recognized for its efficiency and reliability in various applications. As an actively available component (as of this writing) this inductor is designed to meet the demanding requirements of today’s sophisticated circuits. Key attributes of this part include an inductance of 2.2 µH, a maximum DC resistance of 0.078 Ω, and a rated current of up to 2.1 A, ensuring optimal performance for a wide range of applications.
Remarkably, the LQH3NPN2R2MMEL adheres to rigorous standards, being RoHS compliant and characterized by its EHCCN code “EAR99” and HTS code “8504.50.80.00,” making it suitable for global use. With its compact chip package, measuring only 3 x 3 x 1.4 mm, it provides a space-saving solution without compromising on power. Its operating temperature range of -40 °C to 125 °C makes it exceptionally versatile across different environments.
The Ferrite core material and shielded construction not only contribute to minimizing electromagnetic interference but also bolster the component’s durability and performance stability. The Surface Mount Technology (SMT) aspect further endorses its ease of integration into various circuit designs, offering a practical solution for modern electronic assemblies.
Given its technical specs and factory lead time, which is subject to change and should be verified at the time of ordering, the LQH3NPN2R2MMEL stands out as a superior choice for engineers and procurement professionals alike, looking for reliable inductors.
Industry Applications for LQH3NPN2R2MMEL
The versatility of the LQH3NPN2R2MMEL lends itself to a variety of industrial applications. Here are some key industries and specific uses:
- Environmental Monitoring: With its robust operating temperature range and high reliability, it’s perfectly suited for devices that monitor environmental conditions, such as temperature, humidity, or air quality sensors.
- Industrial Automation: In the realm of automated processes and machinery, this inductor helps in the smooth operation of equipment by ensuring stable power delivery and signal processing.
- RF Communications: Given its specified application as an RF inductor and a self-resonance frequency of 60 MHz, it is ideal for RF signal filtering applications in communication devices.
- Power Supplies and Converters: The ability to handle significant current up to 2.1 A makes it suitable for managing power within circuits, contributing to efficient energy conversion and regulation.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company is renowned for its innovation in the field of inductors, with a particular emphasis on fixed inductors like the LQH3NPN2R2MMEL. Murata’s inductors are designed to meet a wide array of needs, from general-purpose applications to specific industrial demands, reflecting the company’s commitment to quality, performance, and reliability.
Murata’s fixed inductors stand out for their precision, efficiency, and durability, underscoring the manufacturer’s capability to support the evolving requirements of the electronics industry. The LQH3NPN2R2MMEL is just one example of Murata’s comprehensive portfolio, which is trusted by engineers and procurement professionals globally.
Where to Find LQH3NPN2R2MMEL by Murata Manufacturing Co Ltd
For those looking to purchase the LQH3NPN2R2MMEL, findchips.com offers an efficient platform to compare prices and availability from various distributors. It is recommended to utilize the site to check current stock levels and explore Fixed Inductors for alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, the part has been available at distributors such as Newark, DigiKey, TTI, TME, but it’s crucial to verify availability in real-time.