Overview of LQH3NPN4R7MMEL by Murata Manufacturing Co Ltd.
The LQH3NPN4R7MMEL is a general-purpose fixed inductor developed by Murata Manufacturing Co Ltd. Designed for surface mount technologies, it features a compact footprint at just 3×3 mm with a 1.4 mm profile, optimized for tight PCB layouts. Its core material is ferrite, ensuring a stable inductance of 4.7 µH under varying conditions. The inductor supports a maximum rated current of 1.7 A, and its performance is maintained across a broad operating temperature range from -40°C to 125°C. Shielded for minimized magnetic interference, LQH3NPN4R7MMEL ensures consistency in critical applications.
With a DC resistance of just 0.12 Ω, it presents minimal power loss, making it an efficient choice for power inductor applications. Its certification with RoHS and REACH compliance denotes its adherence to environmental and safety standards, crucial for today’s eco-conscious market. The current factory lead time stands at 79 weeks, 2 days, illustrating the demand and production cycle as of the current writing.
Industry Applications for LQH3NPN4R7MMEL
This inductor finds its utility in a wide range of applications, owing to its robust feature set. Here are some key industries and specific applications that benefit from LQH3NPN4R7MMEL:
- Environmental Monitoring: Equipment such as air quality monitors and weather stations, which require stable operation over varying environmental conditions, can rely on this inductor for efficient power management and signal integrity.
- Industrial Automation: From robotics to assembly line sensors, LQH3NPN4R7MMEL ensures reliable energy storage and filtering in systems demanding precision and reliability.
- Consumer Electronics: In applications such as smartphones, tablets, and portable gaming devices, where efficient space utilization and power efficiency are paramount, this inductor’s compact size and high performance come into play.
- Power Supply Units: Its high current rating and low DC resistance make it ideal for smoothing and filtering applications in both linear and switching power supplies.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic components, including a wide range of inductors. Known for their innovation and quality, Murata’s products are integral to the functionality of electronic devices worldwide. The LQH3NPN4R7MMEL is a testament to Murata’s commitment to providing components that meet the stringent requirements of today’s technology. Alongside LQH3NPN4R7MMEL, Murata manufactures a variety of other inductors, each designed to address specific needs within electronic circuits, making them a go-to manufacturer for both general-purpose and specialized inductors.
Where to Find LQH3NPN4R7MMEL by Murata Manufacturing Co Ltd
For procurement professionals and engineers looking to source the LQH3NPN4R7MMEL, findchips.com offers a comprehensive platform to compare inventory and pricing across multiple distributors. While the part has historically been available through distributors such as Newark, DigiKey, Avnet Americas, and TTI, inventory levels and availability can fluctuate. Therefore, it is recommended to use findchips.com for current stock levels and to explore alternate parts available from Murata or other manufacturers in the Fixed Inductors category for comparative options that might better suit specific needs.