Overview of LQH3NPZ100MJRL by Murata Manufacturing Co Ltd.
The LQH3NPZ100MJRL by Murata Manufacturing Co Ltd., a fixed inductor, is designed to cater to a wide range of applications due to its versatile features, such as a nominal inductance of 10 µH, shielded construction for minimal electromagnetic interference, and a compact size with a 1212 case code making it suitable for space-sensitive applications. Furthermore, the LQH3NPZ100MJRL is distinguished by its compliance with the AEC-Q200 standard, indicating its suitability for automotive applications, among others. Its operating temperature range from -40 °C to 125 °C and a maximum rated current of 1.2 A make it a reliable choice across varied environments. The factory lead time for this component is currently 79 weeks and 2 days, a significant consideration for procurement planning.
Industry Applications for LQH3NPZ100MJRL
The versatility of the LQH3NPZ100MJRL, combined with its high-performance specifications, makes it suitable for various applications across multiple industries. Here are some potential use cases:
- Environmental Monitoring: The part’s robustness in diverse operational conditions may be suitable for devices used in environmental monitoring applications, where reliability over a wide range of temperatures is critical.
- Industrial Automation: Its compliance with AEC-Q200 standards and ability to withstand high temperatures potentially make it ideal for industrial automation equipment, which often operates in harsh environments.
- Automotive Systems: The inductor’s capabilities align well with automotive applications, considering its temperature range and AEC-Q200 compliance, making it suitable for power management systems within vehicles.
- Power Supplies: Given its attributes, such as the rated current and inductance value, this inductor could potentially be used in the design of power supply circuits, ensuring stable operation across a range of conditions.
- Consumer Electronics: The compact and shielded design may be ideal for use in consumer electronics where space is at a premium and electromagnetic interference needs to be minimized.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, notably excelling in the production of inductors. The LQH3NPZ100MJRL is an exemplary model of Murata’s dedication to high-quality, reliable inductors suitable for a broad range of applications. Murata’s inductors, including general-purpose inductors like the LQH3NPZ100MJRL, are known for their innovation, precision, and durability, making them highly sought after in industries requiring meticulous power management and signal integrity. Murata continually develops its inductors to meet the evolving demands of the electronics industry, ensuring that their components like LQH3NPZ100MJRL remain at the forefront of technology.
Where to Find LQH3NPZ100MJRL by Murata Manufacturing Co Ltd
To procure the LQH3NPZ100MJRL, potential buyers are recommended to utilize findchips.com for comprehensive pricing and availability data across multiple distributors. Fixed Inductors listings on findchips.com can also provide insight into alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers, should there be a need for options. Historically, this component has been available at distributors such as Newark, DigiKey, Avnet Americas, and TTI. However, for current stock levels and to explore potential alternative suppliers, findchips.com offers the most up-to-date information.