Overview of LQH3NPZ101MMEL by Murata Manufacturing Co Ltd.
The LQH3NPZ101MMEL is a general-purpose fixed inductor developed by Murata Manufacturing Co Ltd, known for its high-quality inductive components. With its compact chip design, this surface-mount technology (SMT) component is designed with a ferrite core, offering a nominal inductance value of 100 µH. Recognized for its robustness, it features a substantial operating temperature range from -40 °C to +125 °C, suitable for demanding applications.
Its low DC resistance of approximately 1.908 Ω and a maximum rated current of 0.43 A enhance its efficiency in circuits, while the shielded construction minimizes electromagnetic interference (EMI), making it ideal for RF applications. With compliance to AEC-Q200 standards, it assures reliability in automotive environments among other stringent applications. Additionally, this part is RoHS compliant and Reach compliant, reflecting its adherence to environmental standards.
Industry Applications for LQH3NPZ101MMEL
- Environmental Monitoring: The robust operating temperature range and compliance to rigorous testing standards may make LQH3NPZ101MMEL suitable for use in environmental sensors and monitoring devices, where reliability over wide temperature variances is critical.
- Industrial Automation: Its high inductance and low DC resistance could be advantageous in the control circuits of industrial automation equipment, aiding in more efficient operation and precise control.
- Automotive Applications: Given its AEC-Q200 compliance, LQH3NPZ101MMEL may be used in automotive electronics, such as infotainment systems, electronic control units (ECUs), and powertrain modules, offering the necessary reliability and performance under the strict conditions of automotive environments.
- RF and Telecommunication: The part’s effective shielding and specific inductor application for RF make it a potentially optimal choice for RF signal and power filtering in telecommunication hardware, enhancing signal integrity and reducing noise.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of electronic components, notably inductors. Their product lineup, including the LQH3NPZ101MMEL, reflects their commitment to innovation, quality, and reliability. Murata’s inductors are widely regarded for their performance in a range of applications, from consumer electronics to automotive systems. Murata not only provides a diverse range of fixed inductors but also custom solutions to meet the specific needs of their clients, ensuring optimal performance and integration into various applications.
Where to Find LQH3NPZ101MMEL by Murata Manufacturing Co Ltd
To source the LQH3NPZ101MMEL, or to identify alternative Fixed Inductors that may suit your application requirements, visiting findchips.com is recommended. Findchips.com provides comprehensive data on availability from various distributors, including DigiKey, Avnet Americas, Bristol Electronics, and TTI among others. However, stock levels and specific distributor availability are subject to change, so it’s crucial to visit Findchips for the most current information.