Overview of LQH43MN561K03L by Murata Manufacturing Co Ltd.
The LQH43MN561K03L is a general purpose inductor designed for a wide range of applications, featuring a 560µH inductance with a 10% tolerance. Manufactured by Murata Manufacturing Co Ltd, this component is part of the Fixed Inductors subcategory. It is constructed with a ferrite core and uses wirewound technology. The component is packaged in an SMD (Surface-Mount Device) 1812 chip size, which refers to its dimensions: approximately 4.5mm in length, 3.2mm in width, and 2.6mm in height. This product supports an operating temperature range from -40 °C to 85 °C, ensuring reliability in varied environmental conditions. The LQH43MN561K03L has a maximum rated current of 0.07 A and demonstrates a DC resistance of 14.5 Ω. One of its distinctive features includes its capability to operate up to a self-resonance frequency of 2.7 MHz. Furthermore, it is designed to be unshielded, emphasizing its utility in environments where magnetic interference is minimal. The inductor is RoHS compliant, adhering to environmental standards regarding the restriction of hazardous substances, and is packaged in a tray, embossed, 7-inch format for effective handling and placement during manufacturing processes.
Industry Applications for LQH43MN561K03L
The LQH43MN561K03L, with its general-purpose design and specific electrical characteristics, is well-suited for various industry applications. While its identified applications include environmental monitoring and industrial automation, it potentially extends to a broader range of uses, considering its specifications.
- Environmental Monitoring Systems: The high inductance value and operating temperature range make it potentially suitable for devices that monitor environmental conditions like humidity, temperature, or air quality, where stable inductance is crucial over a range of environmental conditions.
- Power Supply Circuits: In industrial automation environments, stable power supply circuits are critical for the reliable operation of machinery and equipment. The LQH43MN561K03L could potentially be used in the filtering stages of power supplies to ensure clean and stable power delivery to sensitive electronics.
- RF Circuits: Given its specified use as an RF inductor and the inherent quality factor measured at 796 KHz, this inductor might find applications in RF circuits within communication devices or telemetry systems, where precise inductance is essential for signal integrity.
- Consumer Electronics: Considering its general-purpose nature and SMD packaging, this component could potentially be incorporated into the power management and signal processing circuits of consumer electronics, such as wearables or smart home devices, where space is at a premium, and efficiency is essential.
It is important to note that the potential industry applications mentioned are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the development, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. Murata is particularly known for its range of inductors, including the LQH43MN561K03L, and excels in producing Fixed Inductors that are crucial for a myriad of electronic applications. The company’s product lines are renowned for their reliability, quality, and innovation, ensuring they are at the forefront of the electronic components industry. Murata’s commitment to excellence extends beyond its products to its research and development efforts, focusing on creating technologies that address the evolving needs of the electronic industry.
Where to Find LQH43MN561K03L by Murata Manufacturing Co Ltd
Those looking to purchase the LQH43MN561K03L should begin their search on FindChips. This platform provides up-to-date stock levels, pricing from various distributors, and technical details to help in making an informed decision. For anyone seeking alternative options to the LQH43MN561K03L or looking to compare it against other Fixed Inductors, FindChips offers a comprehensive database of parts offered by Murata Manufacturing Co Ltd as well as other manufacturers. Historically, the part has been available from distributors such as Win Source Electronics, TME, TTI, and Avnet Americas. However, it’s crucial to check FindChips for the current stock levels and pricing to ensure the best purchase decision.