Overview of LQH43PN100M26L by Murata Manufacturing Co Ltd.
The LQH43PN100M26L by Murata Manufacturing Co Ltd. is a General Purpose Inductor, specifically a Surface Mount High Frequency Inductor, designed for a wide range of applications. This surface-mount device (SMD) encapsulates advanced features into its 1812 chip size, making it an excellent choice for compact electronic designs. The part is characterized by a nominal inductance of 10 µH, with a 20% tolerance, and a maximum rated current of 1.17 A. It is constructed with a ferrite core and is magnetically shielded, ensuring minimal electromagnetic interference (EMI). The LQH43PN100M26L features a low DC resistance of 0.1764 Ω, maximizing efficiency in circuits. Its temperature range from -40 °C to 85 °C, along with its 20 MHz self-resonance frequency, makes it suitable for various operating environments. The inductor is suited for power inductor applications, adhering to crucial industry standards with RoHS, and REACH compliance.
Industry Applications for LQH43PN100M26L
Given its specifications, the LQH43PN100M26L may be suitable for a plethora of applications across different industries:
- Environmental Monitoring: Devices in this sector that require stable inductance for accurate sensing and readings may find this inductor highly beneficial, especially considering its shielded design to minimize interference.
- Industrial Automation: High efficiency and reliability are critical. The LQH43PN100M26L’s low DC resistance and robust temperature range make it ideal for automation machinery and controls.
- Consumer Electronics: In devices ranging from smartphones to home entertainment systems, this inductor can help in power management and signal processing due to its performance and compact footprint.
- Power Supply Circuits: Its utility as a power inductor, coupled with a high rated current and low resistance, means it can efficiently handle fluctuating currents, making it suitable for power regulators and converters.
These applications benefit from the inductor’s general-purpose design, emphasizing efficiency and minimal interference in its operation.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, including a wide range of inductors. The company specializes in producing high-quality, reliable components like the LQH43PN100M26L, among others, catering to various sectors such as telecommunications, automotive, and healthcare. Murata’s commitment to innovation and excellence has made its products a staple in the electronic components industry, particularly in the realm of Fixed Inductors. With a robust portfolio of products, Murata is renowned for its technological advancements and ability to meet the rigorous demands of the electronics market.
Where to Find LQH43PN100M26L by Murata Manufacturing Co Ltd
To source the LQH43PN100M26L, your best start is exploring findchips.com. This platform provides up-to-date pricing, stock levels, and distributor information. For alternatives or similar parts by Murata or other manufacturers, you can also explore Fixed Inductors. Historically, distributors like Farnell, TTI, Avnet Americas, and DigiKey have stocked this part, but stock levels and availability fluctuate. Therefore, visiting findchips is the most reliable way to get current information.